Infineon 30 V 500 mA Schottky Diode Schottky 2-Pin SC-79 BAS3005A02VH6327XTSA1
- RS Stock No.:
- 249-6957
- Mfr. Part No.:
- BAS3005A02VH6327XTSA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$372.00
(exc. GST)
$408.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.124 | $372.00 |
| 6000 - 6000 | $0.112 | $336.00 |
| 9000 + | $0.10 | $300.00 |
*price indicative
- RS Stock No.:
- 249-6957
- Mfr. Part No.:
- BAS3005A02VH6327XTSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Schottky Diode | |
| Mount Type | Surface | |
| Package Type | SC-79 | |
| Maximum Continuous Forward Current If | 500mA | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | Single | |
| Series | BAS3005A | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 450mV | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 300μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 5A | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | AEC-Q101 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Schottky Diode | ||
Mount Type Surface | ||
Package Type SC-79 | ||
Maximum Continuous Forward Current If 500mA | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration Single | ||
Series BAS3005A | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 450mV | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 300μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 5A | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals AEC-Q101 | ||
Automotive Standard AEC-Q101 | ||
Infineon BAS3005A Series Schottky Diode, 30V Peak Reverse Repetitive Voltage, 500mA Max Continuous Forward Current - BAS3005A02VH6327XTSA1
This Schottky diode is a single-junction rectifier designed for fast switching and general-purpose protection in surface-mounted electronic systems. It operates over a broad temperature range suitable for demanding environments and meets an automotive-level quality standard for component stress screening.
Features and Benefits:
• Low forward voltage reduces conduction losses during operation
• Handles 500 mA continuous forward current for steady loads
• Withstands 30 V reverse repetitive voltage for moderate-voltage circuits
• Peak forward surge capacity of 5 A protects against short transients
• Peak reverse leakage of 300 μA limits standby current draw
• Rated for −55 to 125 °C operation for wide thermal tolerance
• Handles 500 mA continuous forward current for steady loads
• Withstands 30 V reverse repetitive voltage for moderate-voltage circuits
• Peak forward surge capacity of 5 A protects against short transients
• Peak reverse leakage of 300 μA limits standby current draw
• Rated for −55 to 125 °C operation for wide thermal tolerance
Applications
• Suitable for power-rail protection in automotive electronics
• Ideal for high-speed switching in signal conditioning
• Used with Compact surface assemblies requiring SC-79 package
• Can be used for polarity protection on low-voltage boards
• Suitable for circuits needing low Vf rectification under 500 mA
• Ideal for high-speed switching in signal conditioning
• Used with Compact surface assemblies requiring SC-79 package
• Can be used for polarity protection on low-voltage boards
• Suitable for circuits needing low Vf rectification under 500 mA
What mounting style does it require?
It is configured for surface-mount placement in an SC-79 package.
How does it perform under short-duration overloads?
It tolerates a non-repetitive forward surge current of 5 A for transient events.
What operating temperatures can it endure?
It is specified to function from −55 °C up to 125 °C.
Is it suitable for automotive-grade applications?
It conforms to an automotive-focused AEC‑Q101 qualification for component screening.
What is the expected reverse leakage at rated conditions?
The device exhibits a Peak reverse current of 300 μA under specified reverse stress.
Related links
- Infineon 30 V 500 mA Schottky Diode 2-Pin SC-79 BAS3005A02VH6327XTSA1
- Infineon 30 V 500 mA Schottky Diode 2-Pin SC-79
- Infineon 30 V 500 mA Schottky Diode 2-Pin SC-79 BAS3005B02VH6327XTSA1
- Infineon 30 V 500 mA Diode 2-Pin SC-79 BAS3005B02VH6327XTSA1
- Infineon 30 V 200 mA Schottky Barrier Schottky 2-Pin SC-79
- Infineon 30 V 200 mA Schottky Barrier Schottky 2-Pin SC-79 BAT5402VH6327XTSA1
- Infineon 3 V 100 mA Schottky Diode Schottky 2-Pin SC-79
- Infineon 3 V 100 mA Schottky Diode Schottky 2-Pin SC-79 BAT6202VH6327XTSA1
