ROHM 650 V 8 A Rectifier & Schottky Diode Schottky 3-Pin TO-220ACG SCS208AGC17
- RS Stock No.:
- 246-3965
- Mfr. Part No.:
- SCS208AGC17
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$8.61
(exc. GST)
$9.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 990 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $8.61 | - |
| 50 - 99 | $8.42 | 2% |
| 100 - 249 | $8.23 | 4% |
| 250 - 499 | $8.04 | 6% |
| 500 + | $7.90 | 8% |
*price indicative
- RS Stock No.:
- 246-3965
- Mfr. Part No.:
- SCS208AGC17
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220ACG | |
| Maximum Continuous Forward Current If | 8A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Diode Configuration | Single | |
| Series | SCS | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 1.55V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 90A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Through Hole | ||
Package Type TO-220ACG | ||
Maximum Continuous Forward Current If 8A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Diode Configuration Single | ||
Series SCS | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 1.55V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 90A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The ROHM SCS series is SiC schottky barrier diode available in TO-220ACG package and can be used in PFC boost topology, secondary side rectification, data center and PV power conditioners applications.
Shorter recovery time
Reduced temperature dependence
High-speed switching possible
Related links
- ROHM 650 V 8 A Rectifier & Schottky Diode Schottky 3-Pin TO-220ACG
- ROHM 650 V 20 A Rectifier & Schottky Diode Schottky 3-Pin TO-220ACG
- ROHM 650 V 20 A Rectifier & Schottky Diode Schottky 3-Pin TO-220ACG SCS220AGC17
- ROHM 650 V 15 A Rectifier & Schottky Diode Schottky 3-Pin TO-220ACG
- ROHM 650 V 12 A Rectifier & Schottky Diode Schottky 3-Pin TO-220ACG
- ROHM 650 V 10 A Rectifier & Schottky Diode Schottky 3-Pin TO-220ACG
- ROHM 650 V 6 A Rectifier & Schottky Diode Schottky 3-Pin TO-220ACG
- ROHM 650 V 6 A Rectifier & Schottky Diode Schottky 3-Pin TO-220ACG SCS206AGC17
