ROHM 650 V 10 A Rectifier & Schottky Diode Schottky 3-Pin TO-220ACG
- RS Stock No.:
- 246-3966
- Mfr. Part No.:
- SCS210AGC17
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 246-3966
- Mfr. Part No.:
- SCS210AGC17
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220ACG | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Diode Configuration | Single | |
| Series | SCS | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 90A | |
| Maximum Forward Voltage Vf | 1.55V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Through Hole | ||
Package Type TO-220ACG | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Diode Configuration Single | ||
Series SCS | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 90A | ||
Maximum Forward Voltage Vf 1.55V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The ROHM SCS series is SiC schottky barrier diode available in TO-220ACG package and can be used in PFC boost topology, secondary side rectification, data center and PV power conditioners applications.
Shorter recovery time
Reduced temperature dependence
High-speed switching possible
Related links
- ROHM 650 V 10 A Rectifier & Schottky Diode Schottky 3-Pin TO-220ACG SCS210AGC17
- ROHM 650 V 15 A Rectifier & Schottky Diode Schottky 3-Pin TO-220ACG
- ROHM 650 V 20 A Rectifier & Schottky Diode Schottky 3-Pin TO-220ACG
- ROHM 650 V 12 A Rectifier & Schottky Diode Schottky 3-Pin TO-220ACG
- ROHM 650 V 8 A Rectifier & Schottky Diode Schottky 3-Pin TO-220ACG
- ROHM 650 V 6 A Rectifier & Schottky Diode Schottky 3-Pin TO-220ACG
- ROHM 650 V 12 A Rectifier & Schottky Diode Schottky 3-Pin TO-220ACG SCS212AGC17
- ROHM 650 V 8 A Rectifier & Schottky Diode Schottky 3-Pin TO-220ACG SCS208AGC17
