Vishay 150 V 20 A Rectifier & Schottky Diode Schottky 3-Pin DPAK V20PW15HM3/I
- RS Stock No.:
- 238-7446
- Mfr. Part No.:
- V20PW15HM3/I
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 238-7446
- Mfr. Part No.:
- V20PW15HM3/I
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | TO-252 | |
| Maximum Continuous Forward Current If | 20A | |
| Peak Reverse Repetitive Voltage Vrrm | 150V | |
| Series | eSMP | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200A | |
| Peak Reverse Current Ir | 6mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 1.47V | |
| Maximum Operating Temperature | 150°C | |
| Diameter | 13in | |
| Standards/Approvals | RoHS | |
| Width | 6.1mm | |
| Height | 1.3mm | |
| Length | 9.8mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type TO-252 | ||
Maximum Continuous Forward Current If 20A | ||
Peak Reverse Repetitive Voltage Vrrm 150V | ||
Series eSMP | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200A | ||
Peak Reverse Current Ir 6mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 1.47V | ||
Maximum Operating Temperature 150°C | ||
Diameter 13in | ||
Standards/Approvals RoHS | ||
Width 6.1mm | ||
Height 1.3mm | ||
Length 9.8mm | ||
Automotive Standard AEC-Q101 | ||
The Vishay high current density surface-mount TMBS rectifier has very low profile that is typical height of 1.3 mm. It also meets MSL level 1, per J-STD-020, LF maximum Peak of 260 °C and is it Ideal for automated placement. It can be use in low voltage high frequency DC/DC converters, freewheeling diodes, and polarity protection applications.
Trench MOS Schottky technology
Low forward voltage drop
High efficiency operation
Low power losses
AEC-Q101 qualified available
Related links
- Vishay 150 V 20 A Rectifier & Schottky Diode Schottky 3-Pin DPAK V20PW15HM3/I
- Vishay 150 V 20 A Rectifier & Schottky Diode Schottky 3-Pin DPAK V20PWM15CHM3/I
- Vishay 150 V 20 A Rectifier & Schottky Diode Schottky 3-Pin DPAK V20PW15CHM3/I
- Vishay 150 V 20 A Rectifier & Schottky Diode Schottky 3-Pin DPAK V20PWM15HM3/I
- Vishay 150 V 35 A Rectifier & Schottky Diode Schottky 3-Pin DPAK V35PW15HM3/I
- Vishay 150 V 35 A Rectifier & Schottky Diode Schottky 3-Pin DPAK V35PWM15HM3/I
- Vishay 60 V 20 A Rectifier & Schottky Diode Schottky 3-Pin DPAK V20PWM60CHM3/I
- Vishay 60 V 20 A Rectifier & Schottky Diode Schottky 3-Pin DPAK V20PW60HM3/I
