Vishay 60 V 3 A Rectifier & Schottky Diode Schottky 2-Pin SMP (DO-220AA)
- RS Stock No.:
- 231-5416
- Mfr. Part No.:
- V3P6LHM3/H
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 231-5416
- Mfr. Part No.:
- V3P6LHM3/H
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | SMP (DO-220AA) | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Single | |
| Series | V3 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 590mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 80A | |
| Peak Reverse Current Ir | 20mA | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 1.15mm | |
| Width | 2.18mm | |
| Length | 4mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type SMP (DO-220AA) | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Single | ||
Series V3 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 590mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 80A | ||
Peak Reverse Current Ir 20mA | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 1.15mm | ||
Width 2.18mm | ||
Length 4mm | ||
Automotive Standard AEC-Q101 | ||
The Vishay surface-mount TMBS (Trench MOS Barrier Schottky) rectifier used in low voltage , high frequency inverters, freewheeling, DC/DC converters, and polarity protection applications.
Low profile package
Trench MOS Schottky technology
Low power losses, high efficiency
Low forward voltage drop
Related links
- Vishay 60 V 3 A Rectifier & Schottky Diode Schottky 2-Pin SMP V3P6LHM3/H
- Vishay 60 V 3 A Rectifier & Schottky Diode Schottky 2-Pin SMP
- Vishay 60 V 2 A Rectifier & Schottky Diode Schottky 2-Pin SMP
- Vishay 60 V 3 A Rectifier & Schottky Diode Schottky 2-Pin SMP V3PM6HM3/H
- Vishay 60 V 2 A Rectifier & Schottky Diode Schottky 2-Pin SMP V2P6XHM3/H
- Vishay 60 V 2 A Rectifier & Schottky Diode Schottky 2-Pin SMP V2P6LHM3/H
- Vishay 60 V 2 A Rectifier & Schottky Diode Schottky 2-Pin SMP V2PM6L-M3/H
- Vishay 45 V 2 A Rectifier & Schottky Diode Schottky 2-Pin SMP
