Vishay 60 V 10 A Schottky Barrier Schottky 3-Pin DPAK V10PWM60CHM3/I
- RS Stock No.:
- 244-8997
- Mfr. Part No.:
- V10PWM60CHM3/I
- Brand:
- Vishay
This image is representative of the product range
Add 22500 more to save $1,485.00
View bulk pricing optionsSubtotal (1 reel of 4500 units)*
$2,934.00
(exc. GST)
$3,226.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 10 May 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4500 - 18000 | $0.652 | $2,934.00 | - |
| 22500 + | $0.586 | $2,637.00 | $1,485.00 |
*price indicative
- RS Stock No.:
- 244-8997
- Mfr. Part No.:
- V10PWM60CHM3/I
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Schottky Barrier | |
| Mount Type | Surface | |
| Package Type | TO-252AE | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | 2x Common Cathode Pair | |
| Series | V10P | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 7mA | |
| Minimum Operating Temperature | -50°C | |
| Maximum Forward Voltage Vf | 600mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 80A | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Length | 6.32mm | |
| Height | 9.4mm | |
| Width | 1.4mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Schottky Barrier | ||
Mount Type Surface | ||
Package Type TO-252AE | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration 2x Common Cathode Pair | ||
Series V10P | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Reverse Current Ir 7mA | ||
Minimum Operating Temperature -50°C | ||
Maximum Forward Voltage Vf 600mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 80A | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Length 6.32mm | ||
Height 9.4mm | ||
Width 1.4mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- Vishay 60 V 10 A Schottky Barrier Schottky 3-Pin DPAK V10PWM60CHM3/I
- Vishay 60 V 10 A Schottky Barrier Schottky 3-Pin DPAK
- Vishay 60 V 20 A Schottky Barrier Schottky 3-Pin DPAK
- Vishay 60 V 6 A Schottky Barrier Schottky 3-Pin DPAK
- Vishay 60 V 35 A Schottky Barrier Schottky 3-Pin DPAK
- Vishay 60 V 40 A Schottky Barrier Schottky 3-Pin DPAK
- Vishay 60 V 10 A Schottky Barrier Schottky 3-Pin DPAK V10PW60CHM3/I
- Vishay 60 V 20 A Schottky Barrier Schottky 3-Pin DPAK V20PWM63HM3/I
