Vishay 60 V 20 A Schottky Barrier Schottky 3-Pin DPAK V20PWM63HM3/I
- RS Stock No.:
- 244-9027
- Mfr. Part No.:
- V20PWM63HM3/I
- Brand:
- Vishay
This image is representative of the product range
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$18.97
(exc. GST)
$20.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 4,430 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $1.897 | $18.97 | - |
| 50 - 90 | $1.85 | $18.50 | 2% |
| 100 - 490 | $1.803 | $18.03 | 4% |
| 500 - 1990 | $1.76 | $17.60 | 7% |
| 2000 + | $1.717 | $17.17 | 9% |
*price indicative
- RS Stock No.:
- 244-9027
- Mfr. Part No.:
- V20PWM63HM3/I
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Schottky Barrier | |
| Package Type | TO-252AE | |
| Maximum Continuous Forward Current If | 20A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Series | V20P | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -50°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Maximum Forward Voltage Vf | 540mV | |
| Peak Reverse Current Ir | 6.5mA | |
| Maximum Operating Temperature | 150°C | |
| Height | 9.4mm | |
| Standards/Approvals | RoHS | |
| Width | 1.4mm | |
| Length | 6.32mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Schottky Barrier | ||
Package Type TO-252AE | ||
Maximum Continuous Forward Current If 20A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Series V20P | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Minimum Operating Temperature -50°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Maximum Forward Voltage Vf 540mV | ||
Peak Reverse Current Ir 6.5mA | ||
Maximum Operating Temperature 150°C | ||
Height 9.4mm | ||
Standards/Approvals RoHS | ||
Width 1.4mm | ||
Length 6.32mm | ||
Automotive Standard AEC-Q101 | ||
- RS Stock No. 2449023
- Mfr. Part No. V20PWM63CHM3/I
- RS Stock No. 2449024
- Mfr. Part No. V20PWM63CHM3/I
- RS Stock No. 2449027P
- Mfr. Part No. V20PWM63HM3/I
- RS Stock No. 2449024P
- Mfr. Part No. V20PWM63CHM3/I
Related links
- Vishay 60 V 20 A Schottky Barrier Schottky 3-Pin DPAK
- Vishay 60 V 20 A Schottky Barrier Schottky 3-Pin DPAK V20PWM63CHM3/I
- Vishay 60 V 20 A Schottky Barrier Schottky 3-Pin DPAK V20PWL63HM3/I
- Vishay 60 V 20 A Schottky Barrier Schottky 3-Pin D2PAK
- Vishay 60 V 20 A Schottky Barrier Schottky 3-Pin D2PAK V20DL63CHM3/I
- Vishay 60 V 20 A Schottky Barrier Schottky 3-Pin D2PAK V20DM63CHM3/I
- Vishay 60 V 6 A Schottky Barrier Schottky 3-Pin DPAK
- Vishay 60 V 10 A Schottky Barrier Schottky 3-Pin DPAK










