Vishay 60 V 40 A Schottky Barrier Schottky 3-Pin DPAK V40PWL63CHM3/I

This image is representative of the product range

Get a bulk buy discount

Add 22500 more to save 10%

View bulk pricing options

Subtotal (1 reel of 4500 units)*

$5,535.00

(exc. GST)

$6,075.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
4500 - 18000$1.23$5,535.00-
22500 +$1.107$4,981.5010%

*price indicative

RS Stock No.:
244-9057
Mfr. Part No.:
V40PWL63CHM3/I
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Schottky Barrier

Mount Type

Surface

Package Type

TO-252AE

Maximum Continuous Forward Current If

40A

Peak Reverse Repetitive Voltage Vrrm

60V

Diode Configuration

2x Common Cathode Pair

Series

V40P

Rectifier Type

Schottky

Pin Count

3

Peak Reverse Current Ir

26mA

Peak Non-Repetitive Forward Surge Current Ifsm

240A

Minimum Operating Temperature

-50°C

Maximum Forward Voltage Vf

560mV

Maximum Operating Temperature

150°C

Height

9.4mm

Length

6.32mm

Standards/Approvals

RoHS

Width

1.4mm

Automotive Standard

AEC-Q101

The Vishay's high current density surface mount TMBS trench MOS barrier schottky rectifier have trench MOS schottky technology and used in low voltage high frequency DC/DC converters and polarity protection applications.

Very low profile - typical height of 1.3 mm

Low forward voltage drop, low power losses

High efficiency

AEC-Q101 qualified available

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy