Vishay 60 V 10 A Schottky Barrier Schottky 3-Pin DPAK V10PWM60CHM3/I

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save $2.15

View bulk pricing options

Subtotal (1 pack of 10 units)*

$17.08

(exc. GST)

$18.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40$1.708$17.08-
50 - 90$1.665$16.65$2.15
100 - 490$1.622$16.22$8.60
500 - 1990$1.582$15.82$63.00
2000 +$1.542$15.42$332.00

*price indicative

Packaging Options:
RS Stock No.:
244-8998
Mfr. Part No.:
V10PWM60CHM3/I
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Schottky Barrier

Package Type

TO-252AE

Maximum Continuous Forward Current If

10A

Peak Reverse Repetitive Voltage Vrrm

60V

Diode Configuration

2x Common Cathode Pair

Series

V10P

Rectifier Type

Schottky

Pin Count

3

Peak Reverse Current Ir

7mA

Minimum Operating Temperature

-50°C

Maximum Forward Voltage Vf

600mV

Peak Non-Repetitive Forward Surge Current Ifsm

80A

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Width

1.4mm

Length

6.32mm

Height

9.4mm

Automotive Standard

AEC-Q101

The Vishay's high current density surface mount TMBS trench MOS barrier schottky rectifier have trench MOS schottky technology and used in low voltage high frequency DC/DC converters and polarity protection applications.

Very low profile - typical height of 1.3 mm

Ideal for automated placement

Low forward voltage drop, low power losses

High efficiency

AEC-Q101 qualified available

  • RS Stock No. 2448986
  • Mfr. Part No. V10PWL63CHM3/I
Each (In a Pack of 25)
$0.618
  • RS Stock No. 2448982
  • Mfr. Part No. V10PW60CHM3/I
Each (In a Pack of 25)
$1.568
  • RS Stock No. 2448985
  • Mfr. Part No. V10PWL63CHM3/I
Each (On a Reel of 4500)
$0.616
  • RS Stock No. 2448988
  • Mfr. Part No. V10PWL63HM3/I
Each (On a Reel of 4500)
$0.66

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy