Vishay 60 V 10 A Rectifier & Schottky Diode Schottky 2-Pin DPAK
- RS Stock No.:
- 244-8999
- Mfr. Part No.:
- V10PWM63CHM3/I
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-8999
- Mfr. Part No.:
- V10PWM63CHM3/I
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | TO-252AE | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Series | V10P | |
| Diode Configuration | 2x Common Cathode Pair | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -50°C | |
| Peak Reverse Current Ir | 3mA | |
| Maximum Forward Voltage Vf | 540mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 80A | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.72mm | |
| Width | 6.32mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type TO-252AE | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Series V10P | ||
Diode Configuration 2x Common Cathode Pair | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -50°C | ||
Peak Reverse Current Ir 3mA | ||
Maximum Forward Voltage Vf 540mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 80A | ||
Maximum Operating Temperature 150°C | ||
Length 6.72mm | ||
Width 6.32mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The Vishay's high current density surface mount TMBS trench MOS barrier schottky rectifier have trench MOS schottky technology and used in low voltage high frequency DC/DC converters and polarity protection applications.
Very low profile - typical height of 1.3 mm
Ideal for automated placement
Low forward voltage drop, low power losses
High efficiency
AEC-Q101 qualified available
- RS Stock No. 2315404P
- Mfr. Part No. V20PW22CHM3/I
Each (Supplied on a Reel)
$4.41
- RS Stock No. 2315404
- Mfr. Part No. V20PW22CHM3/I
Each (In a Pack of 5)
$4.41
- RS Stock No. 2315430P
- Mfr. Part No. V40PW22CHM3/I
Each (Supplied on a Reel)
$5.752
- RS Stock No. 0264896
- Mfr. Part No. RB088BM-60FNSTL
Each (On a Tape of 10)
$2.332
Related links
- Vishay 60 V 10 A Rectifier & Schottky Diode Schottky 2-Pin DPAK V10PWM63CHM3/I
- Vishay 60 V 6 A Rectifier & Schottky Diode Schottky 2-Pin DPAK
- Vishay 60 V 20 A Rectifier & Schottky Diode Schottky 2-Pin DPAK
- Vishay 60 V 6 A Rectifier & Schottky Diode Schottky 2-Pin DPAK V6PWM60CHM3/I
- Vishay 60 V 10 A Rectifier & Schottky Diode Schottky 2-Pin D2PAK
- Vishay 60 V 35 A Rectifier & Schottky Diode Schottky 2-Pin DPAK V35PWM60HM3/I
- Vishay 60 V 20 A Rectifier & Schottky Diode Schottky 2-Pin DPAK V20PWL63CHM3/I
- Vishay 60 V 60 A Rectifier & Schottky Diode Schottky 2-Pin D2PAK








