Vishay 150 V 2 A Rectifier & Schottky Diode General Purpose 2-Pin SMB (DO-214AA) ES2CHM3_A/H

This image is representative of the product range

Get a bulk buy discount

Add 3750 more to save 9%

View bulk pricing options

Subtotal (1 reel of 750 units)*

$270.00

(exc. GST)

$300.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5,250 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
750 - 3000$0.36$270.00-
3750 +$0.324$243.009%

*price indicative

RS Stock No.:
244-8930
Mfr. Part No.:
ES2CHM3_A/H
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Rectifier & Schottky Diode

Mount Type

Surface

Package Type

SMB (DO-214AA)

Maximum Continuous Forward Current If

2A

Peak Reverse Repetitive Voltage Vrrm

150V

Diode Configuration

Single

Series

ES2

Rectifier Type

General Purpose

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

50A

Minimum Operating Temperature

-55°C

Peak Reverse Current Ir

350μA

Maximum Forward Voltage Vf

900mV

Maximum Operating Temperature

150°C

Peak Reverse Recovery Time trr

20ns

Length

4.57mm

Height

3.94mm

Standards/Approvals

RoHS

Width

2.44mm

Automotive Standard

AEC-Q101

The Vishay's surface mount ultrafast rectifier have glass passivated pellet chip junction and provide ultrafast recovery time. This rectifier used in high frequency rectification, freewheeling application, switching mode converters and inverters, computer, automotive etc.

Glass passivated pellet chip junction

Ideal for automated placement

Ultrafast recovery times for high efficiency

Low forward voltage, low power losses

High forward surge capability

AEC-Q101 qualified

Each (In a Pack of 25)
$0.578
Each (Supplied on a Reel)
$0.578
Each (In a Pack of 5)
$2.548
Each (In a Pack of 5)
$5.204

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy