DiodesZetex 600 V Rectifier & Schottky Diode General Purpose DO-41 MUR160-T
- RS Stock No.:
- 244-1997
- Mfr. Part No.:
- MUR160-T
- Brand:
- DiodesZetex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$13.90
(exc. GST)
$15.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,725 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | $0.556 | $13.90 |
| 50 - 475 | $0.542 | $13.55 |
| 500 - 975 | $0.53 | $13.25 |
| 1000 - 2475 | $0.518 | $12.95 |
| 2500 + | $0.505 | $12.63 |
*price indicative
- RS Stock No.:
- 244-1997
- Mfr. Part No.:
- MUR160-T
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Mount Type | Through Hole | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | DO-41 | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Series | MUR160-T | |
| Rectifier Type | General Purpose | |
| Maximum Forward Voltage Vf | 800mV | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 35A | |
| Maximum Operating Temperature | 150°C | |
| Length | 56.01mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Mount Type Through Hole | ||
Product Type Rectifier & Schottky Diode | ||
Package Type DO-41 | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Series MUR160-T | ||
Rectifier Type General Purpose | ||
Maximum Forward Voltage Vf 800mV | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 35A | ||
Maximum Operating Temperature 150°C | ||
Length 56.01mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The DiodesZetex rectifier has glass passivated die construction. This device has low forward voltage drop and high current capability.
Super fast recovery time for high efficiency
Totally lead free and fully RoHS compliant
Related links
- DiodesZetex 600 V Rectifier & Schottky Diode General Purpose DO-41
- DiodesZetex 600 V Rectifier & Schottky Diode General Purpose TO-220AC
- DiodesZetex 600 V Rectifier & Schottky Diode General Purpose ITO-220AC
- DiodesZetex 600 V Rectifier & Schottky Diode General Purpose 2-Pin TO-220AC
- DiodesZetex 600 V Rectifier & Schottky Diode General Purpose TO-247-2L
- DiodesZetex 600 V Rectifier & Schottky Diode General Purpose TO-220AC DTH1206D
- DiodesZetex 600 V Rectifier & Schottky Diode General Purpose TO-220AC DTH8S06D
- DiodesZetex 600 V Rectifier & Schottky Diode General Purpose TO-220AC DTH8L06D
