DiodesZetex 600 V Rectifier & Schottky Diode General Purpose TO-247-2L
- RS Stock No.:
- 244-1946
- Mfr. Part No.:
- DTH3006PT
- Brand:
- DiodesZetex
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 244-1946
- Mfr. Part No.:
- DTH3006PT
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Mount Type | Through Hole | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | TO-247-2L | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Series | DTH3006PT | |
| Rectifier Type | General Purpose | |
| Maximum Forward Voltage Vf | 2.4V | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 350A | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Mount Type Through Hole | ||
Product Type Rectifier & Schottky Diode | ||
Package Type TO-247-2L | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Series DTH3006PT | ||
Rectifier Type General Purpose | ||
Maximum Forward Voltage Vf 2.4V | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 350A | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The DiodesZetex rectifier has glass passivated die construction. This device has low forward voltage drop. Suitable for switching power supplies and power switching circuit
applications.
Soft and hyper fast switching capability
High reliability
Totally lead free and fully RoHS compliant
Halogen and antimony free green device
Related links
- DiodesZetex 600 V Rectifier & Schottky Diode General Purpose TO-247-2L DTH3006PT
- DiodesZetex 600 V Rectifier & Schottky Diode General Purpose TO-220AC
- DiodesZetex 600 V Rectifier & Schottky Diode General Purpose TO-220AC DTH1206D
- DiodesZetex 600 V Rectifier & Schottky Diode General Purpose TO-220AC DTH8S06D
- DiodesZetex 600 V Rectifier & Schottky Diode General Purpose TO-220AC DTH8L06D
- DiodesZetex 600 V Rectifier & Schottky Diode General Purpose TO-220AC DTH8R06D
- DiodesZetex 600 V Rectifier & Schottky Diode General Purpose ITO-220AC
- DiodesZetex 600 V Rectifier & Schottky Diode General Purpose 2-Pin TO-220AC
