DiodesZetex 600 V Rectifier & Schottky Diode General Purpose DO-41 MUR160-T

This image is representative of the product range

Get a bulk buy discount

Add 25000 more to save 9%

View bulk pricing options

Subtotal (1 reel of 5000 units)*

$1,505.00

(exc. GST)

$1,655.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
5000 - 20000$0.301$1,505.00-
25000 +$0.271$1,355.009%

*price indicative

RS Stock No.:
244-1996
Mfr. Part No.:
MUR160-T
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Rectifier & Schottky Diode

Mount Type

Through Hole

Package Type

DO-41

Peak Reverse Repetitive Voltage Vrrm

600V

Series

MUR160-T

Rectifier Type

General Purpose

Maximum Forward Voltage Vf

800mV

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

35A

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Length

56.01mm

Automotive Standard

AEC-Q101

The DiodesZetex rectifier has glass passivated die construction. This device has low forward voltage drop and high current capability.

Super fast recovery time for high efficiency

Totally lead free and fully RoHS compliant

Each (In a Pack of 25)
$0.556
Each (In a Pack of 25)
$0.704
Each (On a Reel of 5000)
$0.574
Each (On a Reel of 3000)
$0.158

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy