DiodesZetex 600 V Rectifier & Schottky Diode General Purpose TO-220AC DTH1206D
- RS Stock No.:
- 244-1945
- Mfr. Part No.:
- DTH1206D
- Brand:
- DiodesZetex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$11.56
(exc. GST)
$12.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 260 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | $1.156 | $11.56 |
| 20 - 40 | $1.127 | $11.27 |
| 50 - 90 | $1.099 | $10.99 |
| 100 - 490 | $1.071 | $10.71 |
| 500 + | $1.043 | $10.43 |
*price indicative
- RS Stock No.:
- 244-1945
- Mfr. Part No.:
- DTH1206D
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220AC | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Series | DTH1206D | |
| Rectifier Type | General Purpose | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 2.9V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 120A | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 30ns | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Through Hole | ||
Package Type TO-220AC | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Series DTH1206D | ||
Rectifier Type General Purpose | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 2.9V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 120A | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 30ns | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The DiodesZetex rectifier has glass passivated die construction. This device has low forward voltage drop. Suitable for industrial power supplies and motor controls.
Soft and hyper fast switching capability
High reliability and efficiency
Totally lead free and fully RoHS compliant
Halogen and antimony free green device
Related links
- DiodesZetex 600 V Rectifier & Schottky Diode General Purpose TO-220AC
- DiodesZetex 600 V Rectifier & Schottky Diode General Purpose TO-220AC DTH8S06D
- DiodesZetex 600 V Rectifier & Schottky Diode General Purpose TO-220AC DTH8L06D
- DiodesZetex 600 V Rectifier & Schottky Diode General Purpose TO-220AC DTH8R06D
- DiodesZetex 600 V Rectifier & Schottky Diode General Purpose 2-Pin TO-220AC
- DiodesZetex 600 V Rectifier & Schottky Diode General Purpose 2-Pin TO-220AC DTH3006D
- DiodesZetex 600 V Rectifier & Schottky Diode General Purpose ITO-220AC
- DiodesZetex 600 V Rectifier & Schottky Diode General Purpose TO-247-2L
