Vishay 600 V 30 A Rectifier & Schottky Diode General Purpose TO-3PF VS-CZH6106FP-M3
- RS Stock No.:
- 243-7128
- Mfr. Part No.:
- VS-CZH6106FP-M3
- Brand:
- Vishay
This image is representative of the product range
Add 1500 more to save $661.50
View bulk pricing optionsSubtotal (1 tube of 300 units)*
$1,323.00
(exc. GST)
$1,455.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 19 April 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 300 - 1200 | $4.41 | $1,323.00 | - |
| 1500 + | $3.969 | $1,190.70 | $661.50 |
*price indicative
- RS Stock No.:
- 243-7128
- Mfr. Part No.:
- VS-CZH6106FP-M3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | TO-3PF | |
| Maximum Continuous Forward Current If | 30A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Series | FRED Pt | |
| Diode Configuration | 2x Common Cathode Pair | |
| Rectifier Type | General Purpose | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 280A | |
| Maximum Forward Voltage Vf | 1.4V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type TO-3PF | ||
Maximum Continuous Forward Current If 30A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Series FRED Pt | ||
Diode Configuration 2x Common Cathode Pair | ||
Rectifier Type General Purpose | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 280A | ||
Maximum Forward Voltage Vf 1.4V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
Related links
- Vishay 600 V 30 A Rectifier & Schottky Diode General Purpose TO-3PF VS-CZH6106FP-M3
- Vishay 600 V 30 A Rectifier & Schottky Diode General Purpose TO-3PF
- Vishay 600 V 30 A Rectifier & Schottky Diode General Purpose TO-3PF VS-AZH3106FP-M3
- Vishay 600 V 30 A Rectifier & Schottky Diode General Purpose 2-Pin TO-220AC 2L
- Vishay 600 V 15 A Rectifier & Schottky Diode General Purpose 2-Pin TO-220AC 2L
- Vishay 600 V 30 A Rectifier & Schottky Diode General Purpose TO-220FP
- Vishay 600 V 150 A Rectifier & Schottky Diode General Purpose TO-247AD 2L VS-E5PX7506LHN3
- Vishay 600 V 120 A Rectifier & Schottky Diode General Purpose TO-247AD 2L VS-E5PX6006LHN3
