Vishay 600 V 120 A Rectifier & Schottky Diode General Purpose TO-247AD 2L VS-E5PX6006LHN3
- RS Stock No.:
- 238-5714
- Mfr. Part No.:
- VS-E5PX6006LHN3
- Brand:
- Vishay
This image is representative of the product range
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$17.48
(exc. GST)
$19.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 348 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $8.74 | $17.48 | - |
| 10 - 98 | $8.48 | $16.96 | 2% |
| 100 - 498 | $8.235 | $16.47 | 5% |
| 500 - 998 | $7.985 | $15.97 | 8% |
| 1000 + | $7.75 | $15.50 | 11% |
*price indicative
- RS Stock No.:
- 238-5714
- Mfr. Part No.:
- VS-E5PX6006LHN3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | TO-247AD 2L | |
| Maximum Continuous Forward Current If | 120A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 500μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 480A | |
| Maximum Forward Voltage Vf | 2.2V | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 67ns | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Rectifier & Schottky Diode | ||
Package Type TO-247AD 2L | ||
Maximum Continuous Forward Current If 120A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 500μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 480A | ||
Maximum Forward Voltage Vf 2.2V | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 67ns | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- RS Stock No. 2385714P
- Mfr. Part No. VS-E5PX6006LHN3
- RS Stock No. 2385712
- Mfr. Part No. VS-E5PX6006LHN3
- RS Stock No. 2385716P
- Mfr. Part No. VS-E5PX7506LHN3
- RS Stock No. 2385716
- Mfr. Part No. VS-E5PX7506LHN3
Related links
- Vishay 600 V 120 A Rectifier & Schottky Diode General Purpose TO-247AD 2L VS-E5PX6006LHN3
- Vishay 600 V 150 A Rectifier & Schottky Diode General Purpose TO-247AD 2L VS-E5PX7506LHN3
- Vishay 600 V 60 A Rectifier & Schottky Diode General Purpose TO-247AD 2L VS-E5TH1506THN3
- Vishay 600 V 30 A Rectifier & Schottky Diode General Purpose TO-247AD 2L VS-E5TX1506THN3
- Vishay 600 V 30 A Rectifier & Schottky Diode General Purpose TO-247AD 2L VS-E5TH3006THN3
- Vishay 600 V 30 A Rectifier & Schottky Diode General Purpose 2-Pin TO-247AD 2L
- Vishay 600 V 75 A Rectifier & Schottky Diode General Purpose 3-Pin TO-247AD 2L VS-E5PH7506LHN3
- Vishay 600 V 60 A Rectifier & Schottky Diode General Purpose 3-Pin TO-247AD 2L VS-E5TX3006THN3










