Vishay 600 V 30 A Rectifier & Schottky Diode General Purpose TO-3PF VS-AZH3106FP-M3
- RS Stock No.:
- 243-7127
- Mfr. Part No.:
- VS-AZH3106FP-M3
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 243-7127
- Mfr. Part No.:
- VS-AZH3106FP-M3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | TO-3PF | |
| Maximum Continuous Forward Current If | 30A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Series | FRED Pt | |
| Diode Configuration | Common Anode | |
| Rectifier Type | General Purpose | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.4V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 280A | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type TO-3PF | ||
Maximum Continuous Forward Current If 30A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Series FRED Pt | ||
Diode Configuration Common Anode | ||
Rectifier Type General Purpose | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.4V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 280A | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The Vishay Hyperfast recovery rectifiers designed with optimized performance of forward voltage drop, hyperfast recovery time, and soft recovery. The planar structure and the platinum doped life time control guarantee the best overall performance, ruggedness and reliability characteristics. These devices are intended for use in PFC boost stage in the AC/DC section of switch mode power supplies and inverters (air conditioning, high frequency welding, UPS, and motor drives) The extremely optimized stored charge and low recovery current minimize the switching losses and reduce over dissipation in the switching element and snubbers.
Hyperfast soft recovery time
Low forward voltage drop
175 °C operating junction temperature
Low leakage current
Fully isolated package (VINS = 2500 VRMS)
Designed and qualified according to JEDEC®-JESD 47
Related links
- Vishay 600 V 30 A Rectifier & Schottky Diode General Purpose TO-3PF
- Vishay 600 V 30 A Rectifier & Schottky Diode General Purpose TO-3PF VS-CZH6106FP-M3
- Vishay 600 V 30 A Rectifier & Schottky Diode General Purpose TO-220FP
- Vishay 600 V 30 A Rectifier & Schottky Diode General Purpose TO-220FP VS-ETH3106FP-N3
- Vishay 600 V 30 A Rectifier & Schottky Diode General Purpose TO-247AD 2L VS-E5TX1506THN3
- Vishay 600 V 30 A Rectifier & Schottky Diode General Purpose TO-247AD 2L VS-E5TH3006THN3
- Vishay 600 V 30 A Rectifier & Schottky Diode General Purpose 2-Pin TO-220AC 2L
- Vishay 600 V 30 A Rectifier & Schottky Diode General Purpose 2-Pin TO-220AC 2L VS-E5TH3006-M3
