Vishay 60 V 5 A Rectifier & Schottky Diode Schottky 2-Pin DO-221AC VSSAF5M6HM3/H

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3500 units)*

$1,071.00

(exc. GST)

$1,179.50

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 10,500 unit(s), ready to ship from another location

Units
Per unit
Per Reel*
3500 - 21000$0.306$1,071.00
24500 - 119000$0.272$952.00
122500 +$0.245$857.50

*price indicative

RS Stock No.:
238-7533
Mfr. Part No.:
VSSAF5M6HM3/H
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Rectifier & Schottky Diode

Mount Type

Surface

Package Type

DO-221AC

Maximum Continuous Forward Current If

5A

Peak Reverse Repetitive Voltage Vrrm

60V

Diode Configuration

Single

Series

VSSAF5M6

Rectifier Type

Schottky

Pin Count

2

Peak Reverse Current Ir

350μA

Peak Non-Repetitive Forward Surge Current Ifsm

100A

Minimum Operating Temperature

-40°C

Maximum Forward Voltage Vf

660mV

Maximum Operating Temperature

175°C

Height

1mm

Standards/Approvals

RoHS and AEC-Q101, JESD 201 Class 2 whisker test

Length

5.35mm

Width

2.7mm

Automotive Standard

AEC-Q101

The Vishay surface-mount TMBS rectifier has very low profile that is typical height of 0.95 mm. It also meets MSL level 1, per J-STD-020, LF maximum Peak of 260 °C and it is Ideal for automated placement. It can be use in low voltage, high frequency inverters, freewheeling, DC/DC converters, and polarity protection in commercial, industrial, and automotive applications.

Trench MOS Schottky technology

Low forward voltage drop

High efficiency operation

Low power losses

AEC-Q101 qualified available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy