Vishay 45 V 20 A Rectifier & Schottky Diode Schottky DPAK V20PWM45HM3/I
- RS Stock No.:
- 238-7468
- Mfr. Part No.:
- V20PWM45HM3/I
- Brand:
- Vishay
This image is representative of the product range
- RS Stock No.:
- 238-7468
- Mfr. Part No.:
- V20PWM45HM3/I
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Peak Reverse Repetitive Voltage (Vrrm) | 45 V | |
| Maximum Continuous Forward Current (If) | 20 A | |
| Product Type | Rectifier & Schottky Diode | |
| Rectifier Type | Schottky | |
| Package Type | TO-252 | |
| Automotive Standard | AEC-Q101 | |
| Diode Configuration | Single | |
| Height | 1.4 mm | |
| Length | 9.4 mm | |
| Maximum Forward Voltage (Vf) | 660 mV | |
| Maximum Operating Temperature | 175 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Peak Non-Repetitive Forward Surge Current (Ifsm) | 200 A | |
| Peak Reverse Current (Ir) | 700 μA | |
| Series | V20PWM45 | |
| Standards/Approvals | UL 94 V-0, RoHS, JESD 201 Class 2 whisker test, AEC-Q101 | |
| Width | 6.32 mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Peak Reverse Repetitive Voltage (Vrrm) 45 V | ||
Maximum Continuous Forward Current (If) 20 A | ||
Product Type Rectifier & Schottky Diode | ||
Rectifier Type Schottky | ||
Package Type TO-252 | ||
Automotive Standard AEC-Q101 | ||
Diode Configuration Single | ||
Height 1.4 mm | ||
Length 9.4 mm | ||
Maximum Forward Voltage (Vf) 660 mV | ||
Maximum Operating Temperature 175 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Peak Non-Repetitive Forward Surge Current (Ifsm) 200 A | ||
Peak Reverse Current (Ir) 700 μA | ||
Series V20PWM45 | ||
Standards/Approvals UL 94 V-0, RoHS, JESD 201 Class 2 whisker test, AEC-Q101 | ||
Width 6.32 mm | ||
Related links
- Vishay 45 V 20 A Rectifier & Schottky Diode Schottky DPAK V20PWM45HM3/I
- Vishay 45 V 20 A Rectifier & Schottky Diode Schottky DPAK V20PWM45CHM3/I
- Vishay 45 V 20 A Rectifier & Schottky Diode Schottky DPAK V20PW45CHM3/I
- Vishay 45 V 40 A Rectifier & Schottky Diode Schottky DPAK V40PWM45CHM3/I
- Vishay 45 V 6 A Rectifier & Schottky Diode Schottky 2-Pin DPAK V6PWM45CHM3/I
- Vishay 100 V 20 A Rectifier & Schottky Diode Schottky DPAK V20PW10HM3/I
- Vishay 60 V 20 A Rectifier & Schottky Diode Schottky DPAK V20PW60CHM3/I
- Vishay 60 V 20 A Rectifier & Schottky Diode Schottky DPAK V20PWM60HM3/I
