Vishay 600 V 30 A Rectifier & Schottky Diode General Purpose TO-247AD 2L VS-E5TX1506THN3
- RS Stock No.:
- 238-5721
- Mfr. Part No.:
- VS-E5TX1506THN3
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 tube of 50 units)*
$131.40
(exc. GST)
$144.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 950 unit(s) shipping from 09 November 2026
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | $2.628 | $131.40 |
| 100 - 450 | $2.549 | $127.45 |
| 500 - 950 | $2.473 | $123.65 |
| 1000 + | $2.398 | $119.90 |
*price indicative
- RS Stock No.:
- 238-5721
- Mfr. Part No.:
- VS-E5TX1506THN3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-247AD 2L | |
| Maximum Continuous Forward Current If | 30A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Maximum Forward Voltage Vf | 1.3V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 185A | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 500μA | |
| Maximum Operating Temperature | 175°C | |
| Height | 29.27mm | |
| Length | 10.51mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Through Hole | ||
Package Type TO-247AD 2L | ||
Maximum Continuous Forward Current If 30A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Maximum Forward Voltage Vf 1.3V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 185A | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 500μA | ||
Maximum Operating Temperature 175°C | ||
Height 29.27mm | ||
Length 10.51mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
- RS Stock No. 2385722
- Mfr. Part No. VS-E5TX1506THN3
- RS Stock No. 2385722P
- Mfr. Part No. VS-E5TX1506THN3
- RS Stock No. 2385712
- Mfr. Part No. VS-E5PX6006LHN3
- RS Stock No. 2385714P
- Mfr. Part No. VS-E5PX6006LHN3
Related links
- Vishay 600 V 30 A Rectifier & Schottky Diode General Purpose TO-247AD 2L VS-E5TX1506THN3
- Vishay 600 V 30 A Rectifier & Schottky Diode General Purpose TO-247AD 2L VS-E5TH3006THN3
- Vishay 600 V 120 A Rectifier & Schottky Diode General Purpose TO-247AD 2L VS-E5PX6006LHN3
- Vishay 600 V 150 A Rectifier & Schottky Diode General Purpose TO-247AD 2L VS-E5PX7506LHN3
- Vishay 600 V 60 A Rectifier & Schottky Diode General Purpose TO-247AD 2L VS-E5TH1506THN3
- Vishay 600 V 30 A Rectifier & Schottky Diode General Purpose 2-Pin TO-247AD 2L
- Vishay 600 V 30 A Rectifier & Schottky Diode General Purpose 2-Pin TO-247AD 2L VS-30EPH06L-N3
- Vishay 600 V 75 A Rectifier & Schottky Diode General Purpose 3-Pin TO-247AD 2L VS-E5PH7506LHN3










