Infineon IGW20N60H3FKSA1 IGBT, 40 A 600 V, 3-Pin PG-TO-247, Through Hole

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

$10.96

(exc. GST)

$12.06

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 128 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
2 - 8$5.48$10.96
10 - 98$4.98$9.96
100 - 248$4.565$9.13
250 +$4.22$8.44

*price indicative

RS Stock No.:
273-7433
Mfr. Part No.:
IGW20N60H3FKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Continuous Collector Current Ic

40A

Product Type

IGBT

Maximum Collector Emitter Voltage Vceo

600V

Maximum Power Dissipation Pd

170W

Package Type

PG-TO-247

Mount Type

Through Hole

Pin Count

3

Maximum Collector Emitter Saturation Voltage VceSAT

2.5V

Maximum Gate Emitter Voltage VGEO

20 V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

175°C

Width

16.13mm

Standards/Approvals

JEDEC, RoHS

Series

TrenchStop

Length

21.1mm

Height

5.21mm

Automotive Standard

No

The Infineon IGBT is a high speed IGBT in Trench and Field stop technology. This IGBT has 175 degree Celsius maximum junction temperature and qualified according to JEDEC for target applications. This IGBT is recommended for uninterruptible power supplies, welding converters and converters with high switching frequency applications.

Low EMI

Low VCEsat

Halogen free

RoHS compliant

Pb free lead plating

Very soft and fast recovery anti parallel diode

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy