ROHM 40 V 2 A Rectifier & Schottky Diode Schottky 2-Pin DO-214AC RB068L-40DDTE25
- RS Stock No.:
- 234-2956
- Mfr. Part No.:
- RB068L-40DDTE25
- Brand:
- ROHM
This image is representative of the product range
Add 50 more to save $0.70
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$17.93
(exc. GST)
$19.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 1,075 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | $0.717 | $17.93 | - |
| 50 - 75 | $0.703 | $17.58 | $0.70 |
| 100 - 225 | $0.69 | $17.25 | $2.70 |
| 250 - 475 | $0.676 | $16.90 | $10.25 |
| 500 + | $0.664 | $16.60 | $26.50 |
*price indicative
- RS Stock No.:
- 234-2956
- Mfr. Part No.:
- RB068L-40DDTE25
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AC (SMA) | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Series | RB068L | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 960mV | |
| Peak Reverse Current Ir | 1μA | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Maximum Operating Temperature | 175°C | |
| Height | 4.7mm | |
| Width | 2.2mm | |
| Standards/Approvals | No | |
| Length | 2.8mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type DO-214AC (SMA) | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Series RB068L | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 960mV | ||
Peak Reverse Current Ir 1μA | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Maximum Operating Temperature 175°C | ||
Height 4.7mm | ||
Width 2.2mm | ||
Standards/Approvals No | ||
Length 2.8mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- ROHM 40 V 2 A Rectifier & Schottky Diode Schottky 2-Pin DO-214AC
- ROHM 40 V 3 A Rectifier & Schottky Diode Schottky 2-Pin DO-214AC RB058L-40DDTE25
- ROHM 40 V 3 A Rectifier & Schottky Diode Schottky 2-Pin DO-214AC
- ROHM 40 V 2 A Rectifier & Schottky Diode Schottky 2-Pin SOD-123FL
- ROHM 40 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDE
- ROHM 40 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDE RBR2VWM40ATR
- ROHM 40 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDE RB068VWM-40TFTR
- ROHM 40 V 2 A Rectifier & Schottky Diode Schottky 2-Pin SOD-123FL RBR2MM40BTFTR
