Vishay 150 V 5 A Rectifier & Schottky Diode Schottky 2-Pin O-263AC V10DM153CHM3/I

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save 5%

View bulk pricing options

Subtotal (1 reel of 2000 units)*

$2,000.00

(exc. GST)

$2,200.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2000 - 8000$1.00$2,000.00-
10000 +$0.944$1,888.005%

*price indicative

RS Stock No.:
231-7295
Mfr. Part No.:
V10DM153CHM3/I
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Rectifier & Schottky Diode

Mount Type

Surface

Package Type

O-263AC

Maximum Continuous Forward Current If

5A

Peak Reverse Repetitive Voltage Vrrm

150V

Diode Configuration

2x Common Cathode Pair

Series

V10

Rectifier Type

Schottky

Pin Count

2

Peak Reverse Current Ir

3mA

Maximum Forward Voltage Vf

740mV

Minimum Operating Temperature

-40°C

Peak Non-Repetitive Forward Surge Current Ifsm

100A

Maximum Operating Temperature

175°C

Width

10.2mm

Standards/Approvals

No

Height

1.8mm

Length

8.9mm

Automotive Standard

AEC-Q101

The Vishay dual high-voltage TMBS(Trench MOS Barrier Schottky) rectifier used in high frequency DC/DC converters, switching power supplies, freewheeling diodes, OR-ing diode, and reverse battery protection which is usually used in commercial, industrial, and automotive applications.

Ideal for automated placement

Low forward voltage drop, low power losses

High efficiency operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy