Vishay 150 V 5 A Rectifier & Schottky Diode Schottky 2-Pin O-263AC V10DM153CHM3/I
- RS Stock No.:
- 231-7296
- Mfr. Part No.:
- V10DM153CHM3/I
- Brand:
- Vishay
This image is representative of the product range
Add 50 more to save $2.00
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$7.00
(exc. GST)
$7.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 48 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 48 | $3.50 | $7.00 | - |
| 50 - 98 | $3.46 | $6.92 | $2.00 |
| 100 - 248 | $3.42 | $6.84 | $8.00 |
| 250 - 998 | $3.38 | $6.76 | $30.00 |
| 1000 + | $3.33 | $6.66 | $170.00 |
*price indicative
- RS Stock No.:
- 231-7296
- Mfr. Part No.:
- V10DM153CHM3/I
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | O-263AC | |
| Maximum Continuous Forward Current If | 5A | |
| Peak Reverse Repetitive Voltage Vrrm | 150V | |
| Diode Configuration | 2x Common Cathode Pair | |
| Series | V10 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Maximum Forward Voltage Vf | 740mV | |
| Minimum Operating Temperature | -40°C | |
| Peak Reverse Current Ir | 3mA | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Height | 1.8mm | |
| Width | 10.2mm | |
| Length | 8.9mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type O-263AC | ||
Maximum Continuous Forward Current If 5A | ||
Peak Reverse Repetitive Voltage Vrrm 150V | ||
Diode Configuration 2x Common Cathode Pair | ||
Series V10 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Maximum Forward Voltage Vf 740mV | ||
Minimum Operating Temperature -40°C | ||
Peak Reverse Current Ir 3mA | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Height 1.8mm | ||
Width 10.2mm | ||
Length 8.9mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- Vishay 150 V 5 A Rectifier & Schottky Diode Schottky 2-Pin O-263AC
- Vishay 150 V 5 A Rectifier & Schottky Diode Schottky 2-Pin DO-221AD
- Vishay 150 V 5 A Rectifier & Schottky Diode Schottky 2-Pin DO-221AC VSSAF5M15HM3/H
- Vishay 150 V 5 A Rectifier & Schottky Diode Schottky 2-Pin DO-221AD VSS8D5M15-M3/H
- Vishay 150 V 10 A Rectifier & Schottky Diode Schottky 2-Pin D2PAK
- Vishay 150 V 10 A Rectifier & Schottky Diode Schottky 2-Pin D2PAK V20DM153CHM3/I
- Vishay 150 V 2 A Rectifier & Schottky Diode Schottky 2-Pin SMP
- Vishay 150 V 3 A Rectifier & Schottky Diode Schottky 2-Pin SMP
