Vishay 60 V 2 A Rectifier & Schottky Diode Schottky 2-Pin SMP (DO-220AA) V2P6XHM3/H
- RS Stock No.:
- 233-1040
- Mfr. Part No.:
- V2P6XHM3/H
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$13.65
(exc. GST)
$15.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 20,900 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | $0.546 | $13.65 |
| 50 - 75 | $0.536 | $13.40 |
| 100 - 225 | $0.526 | $13.15 |
| 250 - 975 | $0.517 | $12.93 |
| 1000 + | $0.507 | $12.68 |
*price indicative
- RS Stock No.:
- 233-1040
- Mfr. Part No.:
- V2P6XHM3/H
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | SMP (DO-220AA) | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Single | |
| Series | V2 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 2mA | |
| Maximum Forward Voltage Vf | 640mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Height | 1.15mm | |
| Width | 2.18mm | |
| Standards/Approvals | No | |
| Length | 4mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type SMP (DO-220AA) | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Single | ||
Series V2 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 2mA | ||
Maximum Forward Voltage Vf 640mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Height 1.15mm | ||
Width 2.18mm | ||
Standards/Approvals No | ||
Length 4mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- Vishay 60 V 2 A Rectifier & Schottky Diode Schottky 2-Pin SMP
- Vishay 60 V 2 A Rectifier & Schottky Diode Schottky 2-Pin SMP V2P6LHM3/H
- Vishay 60 V 2 A Rectifier & Schottky Diode Schottky 2-Pin SMP V2PM6L-M3/H
- Vishay 60 V 3 A Rectifier & Schottky Diode Schottky 2-Pin SMP
- Vishay 60 V 3 A Rectifier & Schottky Diode Schottky 2-Pin SMP V3PM6HM3/H
- Vishay 60 V 3 A Rectifier & Schottky Diode Schottky 2-Pin SMP V3P6LHM3/H
- Vishay 45 V 2 A Rectifier & Schottky Diode Schottky 2-Pin SMP
- Vishay 100 V 2 A Rectifier & Schottky Diode Schottky 2-Pin SMP
