Vishay 200 V 3 A Rectifier & Schottky Diode Schottky 2-Pin SMP (DO-220AA)

This image is representative of the product range

Get a bulk buy discount

Add 15000 more to save 9%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$633.00

(exc. GST)

$696.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 9,000 unit(s), ready to ship from another location

Units
Per unit
Per Reel*
Saving
3000 - 12000$0.211$633.00-
15000 +$0.19$570.009%

*price indicative

RS Stock No.:
231-5414
Mfr. Part No.:
V3P22HM3/H
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Rectifier & Schottky Diode

Package Type

SMP (DO-220AA)

Maximum Continuous Forward Current If

3A

Peak Reverse Repetitive Voltage Vrrm

200V

Diode Configuration

Single

Series

V3

Rectifier Type

Schottky

Pin Count

2

Peak Reverse Current Ir

3mA

Peak Non-Repetitive Forward Surge Current Ifsm

60A

Minimum Operating Temperature

-40°C

Maximum Forward Voltage Vf

940mV

Maximum Operating Temperature

175°C

Width

2.18mm

Standards/Approvals

No

Height

1.15mm

Length

4mm

Automotive Standard

AEC-Q101

The Vishay surface-mount TMBS (Trench MOS Barrier Schottky) rectifier used in low voltage , high frequency inverters, freewheeling, DC/DC converters, and polarity protection applications.

Low profile package

Trench MOS Schottky technology

Low power losses, high efficiency

Low forward voltage drop

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy