ROHM 45 V 20 A Diode Schottky 3-Pin DPAK RBQ20BGE45ATL

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$21.27

(exc. GST)

$23.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45$4.254$21.27-
50 - 95$4.18$20.901%
100 - 245$4.104$20.523%
250 - 995$4.032$20.165%
1000 +$3.962$19.816%

*price indicative

Packaging Options:
RS Stock No.:
223-6253
Mfr. Part No.:
RBQ20BGE45ATL
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mount Type

Surface

Product Type

Diode

Package Type

TO-252

Maximum Continuous Forward Current If

20A

Peak Reverse Repetitive Voltage Vrrm

45V

Diode Configuration

2x Common Cathode Pair

Rectifier Type

Schottky

Pin Count

3

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

590mV

Peak Non-Repetitive Forward Surge Current Ifsm

100A

Peak Reverse Current Ir

200μA

Maximum Operating Temperature

150°C

Width

6.4mm

Height

2.3mm

Standards/Approvals

No

Length

6.8mm

Automotive Standard

No

The ROHM Schottky barrier diode is mainly used for switching power supply. Rated reverse voltage is 45 V.

High reliability

Power mold type

Cathode common dual type

Low IR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy