ROHM 45 V 20 A Schottky Barrier Schottky 3-Pin DPAK
- RS Stock No.:
- 215-9873
- Mfr. Part No.:
- RBQ20BM45AFHTL
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 215-9873
- Mfr. Part No.:
- RBQ20BM45AFHTL
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Schottky Barrier | |
| Mount Type | Surface | |
| Package Type | TO-252 | |
| Maximum Continuous Forward Current If | 20A | |
| Peak Reverse Repetitive Voltage Vrrm | 45V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 590mV | |
| Maximum Operating Temperature | 150°C | |
| Height | 10.5mm | |
| Length | 6.8mm | |
| Standards/Approvals | No | |
| Width | 6.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Schottky Barrier | ||
Mount Type Surface | ||
Package Type TO-252 | ||
Maximum Continuous Forward Current If 20A | ||
Peak Reverse Repetitive Voltage Vrrm 45V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 590mV | ||
Maximum Operating Temperature 150°C | ||
Height 10.5mm | ||
Length 6.8mm | ||
Standards/Approvals No | ||
Width 6.4mm | ||
Automotive Standard No | ||
The Rohm 45V Schottky barrier diode having epitaxial planar type structure. It has power mold type and mainly used in switching power supply application.
High reliability
Low IR
V schottky barrier diode having epitaxial planar type structure. It has power mold type and mainly used in switching power supply application.
Related links
- ROHM 45 V 20 A Schottky Barrier Schottky 3-Pin DPAK RBQ20BM45AFHTL
- ROHM 45 V 20 A Diode Schottky 3-Pin DPAK RBQ20BGE45ATL
- Vishay 60 V 20 A Schottky Barrier Schottky 3-Pin DPAK
- Vishay 60 V 20 A Schottky Barrier Schottky 3-Pin DPAK V20PWM63CHM3/I
- Vishay 60 V 20 A Schottky Barrier Schottky 3-Pin DPAK V20PWL63HM3/I
- Vishay 60 V 20 A Schottky Barrier Schottky 3-Pin DPAK V20PWM63HM3/I
- Vishay 45 V 10 A Schottky Barrier Schottky 3-Pin DPAK
- Vishay 45 V 10 A Schottky Barrier Schottky 3-Pin DPAK V10PWL45CHM3/I
