ROHM 45 V 20 A Diode Schottky 3-Pin DPAK RBQ20BGE45ATL
- RS Stock No.:
- 223-6252
- Mfr. Part No.:
- RBQ20BGE45ATL
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 223-6252
- Mfr. Part No.:
- RBQ20BGE45ATL
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Peak Reverse Repetitive Voltage (Vrrm) | 45 V | |
| Maximum Continuous Forward Current (If) | 20 A | |
| Product Type | Diode | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Package Type | TO-252 | |
| Automotive Standard | No | |
| Diode Configuration | 2x Common Cathode Pair | |
| Height | 2.3 mm | |
| Length | 6.8 mm | |
| Maximum Forward Voltage (Vf) | 590 mV | |
| Maximum Operating Temperature | 150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Surface | |
| Peak Non-Repetitive Forward Surge Current (Ifsm) | 100 A | |
| Peak Reverse Current (Ir) | 200 μA | |
| Standards/Approvals | No | |
| Width | 6.4 mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Peak Reverse Repetitive Voltage (Vrrm) 45 V | ||
Maximum Continuous Forward Current (If) 20 A | ||
Product Type Diode | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Package Type TO-252 | ||
Automotive Standard No | ||
Diode Configuration 2x Common Cathode Pair | ||
Height 2.3 mm | ||
Length 6.8 mm | ||
Maximum Forward Voltage (Vf) 590 mV | ||
Maximum Operating Temperature 150 °C | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Surface | ||
Peak Non-Repetitive Forward Surge Current (Ifsm) 100 A | ||
Peak Reverse Current (Ir) 200 μA | ||
Standards/Approvals No | ||
Width 6.4 mm | ||
The ROHM Schottky barrier diode is mainly used for switching power supply. Rated reverse voltage is 45 V.
High reliability
Power mold type
Cathode common dual type
Low IR
Related links
- ROHM 45 V 20 A Diode Schottky 3-Pin DPAK RBQ20BGE45ATL
- ROHM 45 V 20 A Schottky Barrier Schottky 3-Pin DPAK
- ROHM 45 V 20 A Schottky Barrier Schottky 3-Pin DPAK RBQ20BM45AFHTL
- ROHM 45 V 10 A Diode Schottky 3-Pin DPAK
- ROHM 45 V 15 A Diode Schottky 3-Pin DPAK
- ROHM 45 V 15 A Diode Schottky 3-Pin DPAK RBQ15BGE45ATL
- ROHM 45 V 10 A Diode Schottky 3-Pin DPAK RBQ10BGE45ATL
- ROHM 45 V 10 A Diode Schottky 3-Pin DPAK RB088BGE-40TL
