ROHM 45 V 15 A Diode Schottky 3-Pin DPAK
- RS Stock No.:
- 223-6248
- Mfr. Part No.:
- RBQ15BGE45ATL
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 223-6248
- Mfr. Part No.:
- RBQ15BGE45ATL
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | TO-252 | |
| Maximum Continuous Forward Current If | 15A | |
| Peak Reverse Repetitive Voltage Vrrm | 45V | |
| Diode Configuration | 2x Common Cathode Pair | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 590mV | |
| Peak Reverse Current Ir | 140μA | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.3mm | |
| Length | 6.8mm | |
| Standards/Approvals | No | |
| Width | 6.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type TO-252 | ||
Maximum Continuous Forward Current If 15A | ||
Peak Reverse Repetitive Voltage Vrrm 45V | ||
Diode Configuration 2x Common Cathode Pair | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 590mV | ||
Peak Reverse Current Ir 140μA | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Maximum Operating Temperature 150°C | ||
Height 2.3mm | ||
Length 6.8mm | ||
Standards/Approvals No | ||
Width 6.4mm | ||
Automotive Standard No | ||
The ROHM Schottky barrier diode is mainly used for switching power supply. Rated reverse voltage is 45 V.
High reliability
Power mold type
Cathode common dual type
Low IR
Related links
- ROHM 45 V 15 A Diode Schottky 3-Pin DPAK RBQ15BGE45ATL
- ROHM 45 V 10 A Diode Schottky 3-Pin DPAK
- STMicroelectronics 45 V 15 A Diode Schottky 3-Pin DPAK
- ROHM 45 V 20 A Diode Schottky 3-Pin DPAK RBQ20BGE45ATL
- ROHM 45 V 10 A Diode Schottky 3-Pin DPAK RBQ10BGE45ATL
- ROHM 45 V 10 A Diode Schottky 3-Pin DPAK RB088BGE-40TL
- ROHM 45 V 6 A Diode Schottky 3-Pin DPAK RB098BGE-40TL
- ROHM 45 V 20 A Schottky Barrier Schottky 3-Pin DPAK
