Infineon 1.2 kV 20 A SiC Diode Schottky 2-Pin TO-247 IDWD20G120C5XKSA1
- RS Stock No.:
- 222-4842
- Mfr. Part No.:
- IDWD20G120C5XKSA1
- Brand:
- Infineon
This image is representative of the product range
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$14.68
(exc. GST)
$16.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 239 unit(s) shipping from 09 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $14.68 | - |
| 10 - 99 | $14.24 | 2% |
| 100 - 249 | $13.83 | 5% |
| 250 - 499 | $13.42 | 8% |
| 500 + | $13.02 | 11% |
*price indicative
- RS Stock No.:
- 222-4842
- Mfr. Part No.:
- IDWD20G120C5XKSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | SiC Diode | |
| Mount Type | SMD | |
| Package Type | TO-247 | |
| Maximum Continuous Forward Current If | 20A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Diode Configuration | Single | |
| Series | 5th Generation CoolSiCTM 1200V | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 166μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.65V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 190A | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | JEDEC47/20/22 | |
| Width | 15.8mm | |
| Length | 40.21mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type SiC Diode | ||
Mount Type SMD | ||
Package Type TO-247 | ||
Maximum Continuous Forward Current If 20A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Diode Configuration Single | ||
Series 5th Generation CoolSiCTM 1200V | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 166μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.65V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 190A | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals JEDEC47/20/22 | ||
Width 15.8mm | ||
Length 40.21mm | ||
Automotive Standard No | ||
Related links
- Infineon 1200 V 20 A SiC Diode Schottky 2-Pin TO-247
- Infineon 1200 V 20 A SiC Diode Schottky D2PAK
- Infineon 1200 V 20 A SiC Diode Schottky D2PAK IDK20G120C5XTMA1
- Infineon 1200 V 30 A SiC Diode Schottky 2-Pin TO-247
- Infineon 1200 V 30 A SiC Diode Schottky 2-Pin TO-247 IDWD30G120C5XKSA1
- Infineon 1200 V 40 A Diode SiC Schottky 2-Pin TO-247
- Infineon 1200 V 40 A Diode SiC Schottky 2-Pin TO-247 IDW40G120C5BFKSA1
- Infineon 1200 V 10 A Diode SiC Schottky 3-Pin TO-247 IDW10G120C5BFKSA1
