Infineon 1.2 kV 30 A SiC Diode Schottky 2-Pin TO-247 IDWD30G120C5XKSA1

This image is representative of the product range

Get a bulk buy discount

Add 90 more to save 1%

View bulk pricing options

Subtotal (1 tube of 30 units)*

$423.33

(exc. GST)

$465.66

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 240 unit(s) shipping from 14 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
30 - 60$14.111$423.33-
90 - 120$13.858$415.741%
150 +$13.628$408.843%

*price indicative

RS Stock No.:
222-4843
Mfr. Part No.:
IDWD30G120C5XKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

SiC Diode

Mount Type

SMD

Package Type

TO-247

Maximum Continuous Forward Current If

30A

Peak Reverse Repetitive Voltage Vrrm

1.2kV

Diode Configuration

Single

Series

5th Generation CoolSiC 1200V Schottky Diode

Rectifier Type

Schottky

Pin Count

2

Maximum Forward Voltage Vf

1.65V

Peak Non-Repetitive Forward Surge Current Ifsm

240A

Peak Reverse Current Ir

248μA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Length

40.21mm

Width

15.8mm

Standards/Approvals

JEDEC47/20/22

Automotive Standard

No

Infineon 5th Generation CoolSiC 1200V Schottky Diode Series SiC Diode, 30A Continuous Forward Current, 1200V Peak Reverse Repetitive Voltage - IDWD30G120C5XKSA1


This SiC Schottky diode is a high-voltage rectifier designed for power-conversion environments requiring fast switching and elevated temperature endurance. It operates across a wide ambient range and is supplied in a TO-247 surface-mount package suited to heat-sinking and power-system assembly. The component is intended for use where low forward drop, Rapid recovery and robust surge capability are required.

Features and Benefits:


• 30A continuous forward current reduces heat-related conduction losses
• 1.65V maximum forward voltage lowers conduction power dissipation
• 240A Peak surge capability protects against transient overloads
• 1200V Peak reverse rating enables high-voltage rectification
• 248μA Peak reverse leakage minimises standby reverse losses

Applications


• Suitable for 1200V SiC rectifier for power electronics
• Ideal for high-temperature switching up to 175°C
• Used with power modules requiring TO-247 SiC diode high temperature 175°C
• Can be used for designs needing 1200V SiC rectifier diode Ifsm 240A
• Suitable for circuits demanding SiC Schottky 30A 1.65V forward

What temperature range can it operate within?


It is rated to function from -55°C up to 175°C.

How many electrical connections does the device provide?


It features a two-pin configuration for single-diode use.

What package and mounting method does it use?


The device is supplied in a TO-247 package intended for surface mounting.

What standard approvals does the component meet?


It conforms to JEDEC47/20/22 standards.

What is the Peak non-repetitive forward surge capability?


It supports a 240A Peak non-repetitive forward surge current.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy