Infineon 1.2 kV 5 A Diode Schottky 2-Pin DPAK IDM05G120C5XTMA1
- RS Stock No.:
- 222-4828
- Mfr. Part No.:
- IDM05G120C5XTMA1
- Brand:
- Infineon
This image is representative of the product range
Add 5000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$5,142.50
(exc. GST)
$5,657.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 08 November 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $2.057 | $5,142.50 | - |
| 5000 - 5000 | $2.02 | $5,050.00 | 1% |
| 7500 + | $1.986 | $4,965.00 | 3% |
*price indicative
- RS Stock No.:
- 222-4828
- Mfr. Part No.:
- IDM05G120C5XTMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Diode | |
| Mount Type | SMD | |
| Package Type | TO-252 | |
| Maximum Continuous Forward Current If | 5A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Series | 5th Generation thinQ!TM 1200 V SiC Schottky Diode IDM05G120C5 | |
| Diode Configuration | Silicon Carbide Schottky Diode | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.95V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | J-STD20 and JESD22 | |
| Length | 6.65mm | |
| Width | 2.35mm | |
| Height | 10.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Diode | ||
Mount Type SMD | ||
Package Type TO-252 | ||
Maximum Continuous Forward Current If 5A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Series 5th Generation thinQ!TM 1200 V SiC Schottky Diode IDM05G120C5 | ||
Diode Configuration Silicon Carbide Schottky Diode | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.95V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals J-STD20 and JESD22 | ||
Length 6.65mm | ||
Width 2.35mm | ||
Height 10.4mm | ||
Automotive Standard No | ||
Infineon 5th Generation thinQ!TM 1200 V SiC Schottky Diode IDM05G120C5 Series Diode, 5A Continuous Forward Current, 1200V Peak Reverse Repetitive Voltage - IDM05G120C5XTMA1
Features and Benefits:
• 5A continuous forward current for steady medium-power throughput
• Maximum forward voltage Vf 1.95V reduces conduction losses
• Operating range -55°C to 175°C for wide thermal tolerance
• Surface-mount TO-252 package for straightforward PCB mounting
Applications
• Ideal for power-supply freewheeling and reverse-recovery reduction
• Used for medium-power motor-drive snubber circuits
• Can be used for isolated power modules requiring Compact mounting
What approvals support manufacturing and handling reliability?
What is the device pin configuration and count?
How does the package influence board-level design?
What rectifier type and semiconductor material are used?
Related links
- Infineon 1200 V 5 A Diode Schottky 2-Pin DPAK IDM05G120C5XTMA1
- Infineon 1200 V 18 A Switching Diode Schottky 2-Pin DPAK
- Infineon 1200 V 2 A Diode SiC Schottky 2-Pin DPAK
- Infineon 1200 V 18 A Switching Diode Schottky 2-Pin DPAK IDM10G120C5XTMA1
- Infineon 1200 V 2 A Diode SiC Schottky 2-Pin DPAK IDM02G120C5XTMA1
- ROHM 200 V 5 A Rectifier & Schottky Diode Schottky 2-Pin DPAK
- Infineon 1200 V 30 A SiC Diode Schottky 2-Pin TO-247
- Infineon 1200 V 15 A Diode Schottky 2-Pin TO-247
