Vishay 200 V 2 A Diode General Purpose 2-Pin DO-221AD VS-2EYH02HM3/H
- RS Stock No.:
- 219-0346
- Mfr. Part No.:
- VS-2EYH02HM3/H
- Brand:
- Vishay
This image is representative of the product range
Add 7000 more to save $49.00
View bulk pricing optionsSubtotal (1 reel of 3500 units)*
$1,092.00
(exc. GST)
$1,200.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 7,000 unit(s) shipping from 09 November 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3500 - 3500 | $0.312 | $1,092.00 | - |
| 7000 - 10500 | $0.305 | $1,067.50 | $49.00 |
| 14000 + | $0.30 | $1,050.00 | $168.00 |
*price indicative
- RS Stock No.:
- 219-0346
- Mfr. Part No.:
- VS-2EYH02HM3/H
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-221AD | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Single | |
| Series | eSMP | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 20μA | |
| Maximum Forward Voltage Vf | 930mV | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 60A | |
| Maximum Operating Temperature | 175°C | |
| Length | 5mm | |
| Height | 1.1mm | |
| Width | 2.7mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-221AD | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Single | ||
Series eSMP | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Peak Reverse Current Ir 20μA | ||
Maximum Forward Voltage Vf 930mV | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 60A | ||
Maximum Operating Temperature 175°C | ||
Length 5mm | ||
Height 1.1mm | ||
Width 2.7mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Related links
- Vishay 200 V 2 A Diode Hyperfast 2-Pin DO-221AD VS-2EYH02HM3/H
- Vishay 200 V 2 A Diode Hyperfast 2-Pin DO-221AD
- Vishay 200 V 3 A Diode Hyperfast 2-Pin DO-221AD
- Vishay 200 V 3 A Diode Hyperfast 2-Pin DO-221AD VS-3EYH02HM3/H
- Vishay 200 V 2 A Diode Hyperfast 2-Pin DO-221AD VS-2EYH02-M3/H
- Vishay 200 V 3 A Diode Hyperfast 2-Pin DO-221AD VS-3EYH02-M3/H
- Vishay 100 V 2 A Diode Hyperfast 2-Pin DO-221AD
- Vishay 100 V 2 A Diode Hyperfast 2-Pin DO-221AD VS-2EYH01HM3/H
