Vishay 200 V 2 A Diode General Purpose 2-Pin DO-221AD VS-2EYH02-M3/H

This image is representative of the product range

Get a bulk buy discount

Add 7000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3500 units)*

$875.00

(exc. GST)

$980.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3500 - 3500$0.25$875.00-
7000 - 10500$0.245$857.502%
14000 +$0.241$843.503%

*price indicative

RS Stock No.:
219-0348
Mfr. Part No.:
VS-2EYH02-M3/H
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Diode

Package Type

DO-221AD

Maximum Continuous Forward Current If

2A

Peak Reverse Repetitive Voltage Vrrm

200V

Diode Configuration

Single

Series

eSMP

Rectifier Type

General Purpose

Pin Count

2

Peak Reverse Current Ir

20μA

Maximum Forward Voltage Vf

930mV

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

60A

Maximum Operating Temperature

175°C

Length

5mm

Height

1.1mm

Standards/Approvals

RoHS

Width

2.7mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
The Vishay diode series Hyper-Fast Rectifier Diodes of fast switching speeds and low forward voltage drop are suitable for use in high frequency inverters, freewheeling, DC/DC converters, and polarity protection in commercial, industrial, and automotive applications.

Ideal for automated placement

Low forward voltage drop and low power losses

Low leakage current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy