Vishay 200 V 3 A Diode General Purpose 2-Pin DO-221AD VS-3EYH02HM3/H

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
219-0354
Mfr. Part No.:
VS-3EYH02HM3/H
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Diode

Mount Type

Surface

Package Type

DO-221AD

Maximum Continuous Forward Current If

3A

Peak Reverse Repetitive Voltage Vrrm

200V

Diode Configuration

Single

Series

eSMP

Rectifier Type

General Purpose

Pin Count

2

Maximum Forward Voltage Vf

710mV

Peak Reverse Current Ir

2μA

Peak Non-Repetitive Forward Surge Current Ifsm

70A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

16ns

Length

5mm

Height

2.7mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
The Vishay diode series Hyper-Fast Rectifier Diodes of fast switching speeds and low forward voltage drop are suitable for use in high frequency inverters, freewheeling, DC/DC converters, and polarity protection in commercial, industrial, and automotive applications.

Ideal for automated placement

Low forward voltage drop and low power losses

Low leakage current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy