Vishay 200 V 2 A Diode Schottky 2-Pin DO-219AB V2F22HM3/H

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save $11.25

View bulk pricing options

Subtotal (1 pack of 50 units)*

$29.40

(exc. GST)

$32.35

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • Final 26,850 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
50 - 700$0.588$29.40-
750 - 1450$0.573$28.65$11.25
1500 +$0.564$28.20$36.00

*price indicative

Packaging Options:
RS Stock No.:
219-0286
Mfr. Part No.:
V2F22HM3/H
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Diode

Package Type

DO-219AB

Maximum Continuous Forward Current If

2A

Peak Reverse Repetitive Voltage Vrrm

200V

Series

V2X

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

60A

Minimum Operating Temperature

-40°C

Maximum Forward Voltage Vf

870mV

Peak Reverse Current Ir

3.5mA

Maximum Operating Temperature

175°C

Width

1.9mm

Standards/Approvals

RoHS

Length

3.9mm

Height

1.08mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
The Vishay diode series TMBS [Trench MOS Barrier Schottky]/standard rectifier diodes of fast switching speeds and low forward voltage drop are suitable for use in high frequency inverters, freewheeling, DC/DC converters, and polarity protection in commercial, industrial, and automotive applications.

Ideal for automated placement

Low forward voltage drop and low power losses

Low leakage current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy