Vishay 200 V 1 A Diode Schottky 2-Pin DO-219AB

This image is representative of the product range

Get a bulk buy discount

Add 15000 more to save 10%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$498.00

(exc. GST)

$549.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 6,000 unit(s), ready to ship from another location

Units
Per unit
Per Reel*
Saving
3000 - 12000$0.166$498.00-
15000 +$0.149$447.0010%

*price indicative

RS Stock No.:
219-0277
Mfr. Part No.:
V1F22-M3/H
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Diode

Mount Type

Surface

Package Type

DO-219AB

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

200V

Diode Configuration

Single

Series

V1X

Rectifier Type

Schottky

Pin Count

2

Peak Reverse Current Ir

1.5mA

Maximum Forward Voltage Vf

880mV

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

175°C

Length

3.9mm

Width

1.9mm

Standards/Approvals

RoHS

Height

1.08mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
The Vishay diode series TMBS [Trench MOS Barrier Schottky]/standard rectifier diodes of fast switching speeds and low forward voltage drop are suitable for use in high frequency inverters, freewheeling, DC/DC converters, and polarity protection in commercial, industrial, and automotive applications.

Ideal for automated placement

Low forward voltage drop and low power losses

Low leakage current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy