Vishay 200 V 1.5 A Diode General Purpose 2-Pin DO-219AB SE15FD-M3/H
- RS Stock No.:
- 894-9304
- Mfr. Part No.:
- SE15FD-M3/H
- Brand:
- Vishay
This image is representative of the product range
Add 800 more to save -
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$38.00
(exc. GST)
$42.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 March 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 700 | $0.38 | $38.00 | - |
| 800 - 1400 | $0.378 | $37.80 | - |
| 1500 + | $0.374 | $37.40 | 1% |
*price indicative
- RS Stock No.:
- 894-9304
- Mfr. Part No.:
- SE15FD-M3/H
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-219AB | |
| Maximum Continuous Forward Current If | 1.5A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Single | |
| Series | SE15FD | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 50μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Maximum Forward Voltage Vf | 1.05V | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Recovery Time trr | 900ns | |
| Maximum Operating Temperature | 175°C | |
| Height | 1.08mm | |
| Standards/Approvals | No | |
| Length | 2.9mm | |
| Width | 1.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-219AB | ||
Maximum Continuous Forward Current If 1.5A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Single | ||
Series SE15FD | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Peak Reverse Current Ir 50μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Maximum Forward Voltage Vf 1.05V | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Recovery Time trr 900ns | ||
Maximum Operating Temperature 175°C | ||
Height 1.08mm | ||
Standards/Approvals No | ||
Length 2.9mm | ||
Width 1.9mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Standard Recovery Rectifiers, 1.5A
Diodes and Rectifiers, Vishay Semiconductor
- RS Stock No. 2190349
- Mfr. Part No. VS-2EYH02-M3/H
- RS Stock No. 2190349P
- Mfr. Part No. VS-2EYH02-M3/H
- RS Stock No. 2190279
- Mfr. Part No. V1F22-M3/H
- RS Stock No. 2190358
- Mfr. Part No. VS-3EYH02-M3/H
Related links
- Vishay 200 V 1.5 A Diode Standard 2-Pin DO-219AB
- Vishay 600 V 1.5 A Diode Standard 2-Pin DO-219AB
- Vishay 600 V 1.5 A Diode Standard 2-Pin DO-219AB SE15FJ-M3/H
- Vishay 200 V 1.5 A Avalanche Diode Avalanche 2-Pin SMF (DO-219AB) AS1FD-M3/H
- Vishay 200 V 2 A Diode Schottky 2-Pin DO-219AB
- Vishay 200 V 1 A Diode Schottky 2-Pin DO-219AB
- Vishay 200 V 2 A Diode Schottky 2-Pin DO-219AB V2F22-M3/H
- Vishay 200 V 1 A Diode Schottky 2-Pin DO-219AB V1F22-M3/H











