Vishay 600 V 20 A Diode General Purpose 3-Pin D2PAK SE20DLJ-M3/I
- RS Stock No.:
- 219-0110
- Mfr. Part No.:
- SE20DLJ-M3/I
- Brand:
- Vishay
This image is representative of the product range
Add 500 more to save $33.00
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$26.27
(exc. GST)
$28.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 3,860 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 490 | $2.627 | $26.27 | - |
| 500 - 990 | $2.561 | $25.61 | $33.00 |
| 1000 + | $2.525 | $25.25 | $102.00 |
*price indicative
- RS Stock No.:
- 219-0110
- Mfr. Part No.:
- SE20DLJ-M3/I
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | TO-263AC | |
| Maximum Continuous Forward Current If | 20A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200A | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 100μA | |
| Maximum Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 330ns | |
| Width | 10.2mm | |
| Standards/Approvals | No | |
| Height | 1.8mm | |
| Length | 12.93mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type TO-263AC | ||
Maximum Continuous Forward Current If 20A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200A | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 100μA | ||
Maximum Forward Voltage Vf 1V | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 330ns | ||
Width 10.2mm | ||
Standards/Approvals No | ||
Height 1.8mm | ||
Length 12.93mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Vishay 600 V 20 A Diode Standard 3-Pin D2PAK
- Vishay 600 V 20 A Diode Standard 3-Pin D2PAK SE20DLJHM3/I
- Vishay 600 V 12 A Diode Standard 3-Pin D2PAK
- Vishay 600 V 10 A Diode Standard 3-Pin D2PAK
- Vishay 600 V 12 A Diode Standard 3-Pin D2PAK SE12DLJ-M3/I
- Vishay 600 V 10 A Diode Standard 3-Pin D2PAK SE10DLJ-M3/I
- Vishay 400 V 20 A Diode Standard 3-Pin D2PAK SE20DLG-M3/I
- Vishay 400 V 20 A Diode Standard 3-Pin D2PAK
