Vishay 600 V 10 A Diode General Purpose 3-Pin D2PAK SE10DLJ-M3/I
- RS Stock No.:
- 219-0092
- Mfr. Part No.:
- SE10DLJ-M3/I
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 219-0092
- Mfr. Part No.:
- SE10DLJ-M3/I
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | TO-263AC | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 1V | |
| Peak Reverse Current Ir | 50μA | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 280ns | |
| Height | 1.8mm | |
| Length | 12.93mm | |
| Standards/Approvals | No | |
| Width | 10.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type TO-263AC | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 1V | ||
Peak Reverse Current Ir 50μA | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 280ns | ||
Height 1.8mm | ||
Length 12.93mm | ||
Standards/Approvals No | ||
Width 10.2mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Vishay diode series standard rectifier diodes of low forward voltage drop are suitable for use in high frequency inverters, freewheeling, DC/DC converters, and polarity protection in commercial, industrial, and automotive applications.
Ideal for automated placement
Low forward voltage drop and low power losses
Low leakage current
Related links
- Vishay 600 V 10 A Diode Standard 3-Pin D2PAK
- Vishay 600 V 12 A Diode Standard 3-Pin D2PAK
- Vishay 600 V 20 A Diode Standard 3-Pin D2PAK
- Vishay 600 V 12 A Diode Standard 3-Pin D2PAK SE12DLJ-M3/I
- Vishay 600 V 20 A Diode Standard 3-Pin D2PAK SE20DLJ-M3/I
- Vishay 600 V 10 A Diode Standard 3-Pin D2PAK SE10DLJHM3/I
- Vishay 400 V 10 A Diode Standard 3-Pin D2PAK
- Vishay 400 V 10 A Diode Standard 3-Pin D2PAK SE10DLG-M3/I
