Vishay 600 V 1 A Avalanche Diode Avalanche 2-Pin SMF (DO-219AB) AR1FJ-M3/H

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 2%

View bulk pricing options

Subtotal (1 pack of 50 units)*

$23.30

(exc. GST)

$25.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,850 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 700$0.466$23.30-
750 - 1450$0.455$22.752%
1500 +$0.448$22.403%

*price indicative

Packaging Options:
RS Stock No.:
218-6391
Mfr. Part No.:
AR1FJ-M3/H
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Avalanche Diode

Package Type

SMF (DO-219AB)

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

600V

Diode Configuration

Single

Series

AR1FJ

Rectifier Type

Avalanche

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Maximum Forward Voltage Vf

1.25V

Peak Reverse Current Ir

100μA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

140ns

Standards/Approvals

RoHS

Automotive Standard

No

The Vishay AR1Fx surface, mount fast avalanche rectifiers are ideal for general purpose rectification of power supplies, inverters, converters, and freewheeling diodes. The rectifiers have fast switching for high frequency and a low reverse current.

Low profile package

Ideal for automated placement

Glass passivated pellet chip junction

Fast switching for high frequency

Low reverse current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy