Vishay 600 V 1 A Avalanche Diode Avalanche 2-Pin SMF (DO-219AB) AR1FJHM3/H
- RS Stock No.:
- 218-6389
- Mfr. Part No.:
- AR1FJHM3/H
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 50 units)*
$26.05
(exc. GST)
$28.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1,850 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 700 | $0.521 | $26.05 |
| 750 - 1450 | $0.508 | $25.40 |
| 1500 + | $0.50 | $25.00 |
*price indicative
- RS Stock No.:
- 218-6389
- Mfr. Part No.:
- AR1FJHM3/H
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Avalanche Diode | |
| Package Type | SMF (DO-219AB) | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Diode Configuration | Single | |
| Series | AR1FJ | |
| Rectifier Type | Avalanche | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.25V | |
| Peak Reverse Current Ir | 100μA | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 140ns | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Avalanche Diode | ||
Package Type SMF (DO-219AB) | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Diode Configuration Single | ||
Series AR1FJ | ||
Rectifier Type Avalanche | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.25V | ||
Peak Reverse Current Ir 100μA | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 140ns | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
- RS Stock No. 2186389P
- Mfr. Part No. AR1FJHM3/H
- RS Stock No. 2186391
- Mfr. Part No. AR1FJ-M3/H
- RS Stock No. 2186391P
- Mfr. Part No. AR1FJ-M3/H
- RS Stock No. 2186413
- Mfr. Part No. AS1FJ-M3/H
Related links
- Vishay 600 V 1 A Avalanche Diode Avalanche 2-Pin SMF (DO-219AB)
- Vishay 600 V 1 A Avalanche Diode Avalanche 2-Pin SMF (DO-219AB) AR1FJ-M3/H
- Vishay 600 V 1.5 A Avalanche Diode Avalanche 2-Pin SMF (DO-219AB) AS1FJHM3/H
- Vishay 600 V 1.5 A Avalanche Diode Avalanche 2-Pin SMF (DO-219AB)
- Vishay 600 V 1.5 A Avalanche Diode Avalanche 2-Pin SMF (DO-219AB) AS1FJ-M3/H
- Vishay 1 kV 1 A Avalanche Diode Avalanche 2-Pin SMF (DO-219AB)
- Vishay 1 kV 1 A Avalanche Diode Avalanche 2-Pin SMF (DO-219AB) AU1FMHM3/H
- Vishay 800 V 1 A Avalanche Diode Avalanche 2-Pin SMF (DO-219AB)











