Vishay 800 V 1 A Avalanche Diode Avalanche 2-Pin SMF (DO-219AB) AR1FK-M3/H
- RS Stock No.:
- 218-6395
- Mfr. Part No.:
- AR1FK-M3/H
- Brand:
- Vishay
This image is representative of the product range
Add 6000 more to save $24.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$531.00
(exc. GST)
$585.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 22 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.177 | $531.00 | - |
| 6000 - 9000 | $0.173 | $519.00 | $24.00 |
| 12000 + | $0.169 | $507.00 | $96.00 |
*price indicative
- RS Stock No.:
- 218-6395
- Mfr. Part No.:
- AR1FK-M3/H
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Avalanche Diode | |
| Mount Type | Surface | |
| Package Type | SMF (DO-219AB) | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 800V | |
| Series | AR1FK | |
| Diode Configuration | Single | |
| Rectifier Type | Avalanche | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 100μA | |
| Maximum Forward Voltage Vf | 1.6V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 25A | |
| Peak Reverse Recovery Time trr | 120ns | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Avalanche Diode | ||
Mount Type Surface | ||
Package Type SMF (DO-219AB) | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 800V | ||
Series AR1FK | ||
Diode Configuration Single | ||
Rectifier Type Avalanche | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 100μA | ||
Maximum Forward Voltage Vf 1.6V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 25A | ||
Peak Reverse Recovery Time trr 120ns | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- RS Stock No. 2186427
- Mfr. Part No. AU1FK-M3/H
- RS Stock No. 2186425
- Mfr. Part No. AU1FKHM3/H
- RS Stock No. 2186427P
- Mfr. Part No. AU1FK-M3/H
- RS Stock No. 2186416
- Mfr. Part No. AS1FKHM3/H
Related links
- Vishay 800 V 1 A Avalanche Diode Avalanche 2-Pin SMF (DO-219AB) AR1FK-M3/H
- Vishay 800 V 1.5 A Avalanche Diode Avalanche 2-Pin SMF (DO-219AB)
- Vishay 800 V 1 A Avalanche Diode Avalanche 2-Pin SMF (DO-219AB)
- Vishay 800 V 1.5 A Avalanche Diode Avalanche 2-Pin SMF (DO-219AB) AS1FK-M3/H
- Vishay 800 V 1 A Avalanche Diode Avalanche 2-Pin SMF (DO-219AB) AU1FK-M3/H
- Vishay 800 V 1.5 A Avalanche Diode Avalanche 2-Pin SMF (DO-219AB) AS1FKHM3/H
- Vishay 800 V 1 A Avalanche Diode Avalanche 2-Pin SMF (DO-219AB) AR1FKHM3/H
- Vishay 800 V 1 A Avalanche Diode Avalanche 2-Pin SMF (DO-219AB) AU1FKHM3/H











