Vishay 1 kV 1 A Avalanche Diode Avalanche 2-Pin SMF (DO-219AB) AU1FM-M3/H

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 1%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$537.00

(exc. GST)

$591.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.179$537.00-
6000 - 9000$0.176$528.001%
12000 +$0.172$516.003%

*price indicative

RS Stock No.:
218-6430
Mfr. Part No.:
AU1FM-M3/H
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Avalanche Diode

Package Type

SMF (DO-219AB)

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

1kV

Diode Configuration

Single

Series

AU1FM

Rectifier Type

Avalanche

Pin Count

2

Peak Reverse Current Ir

100μA

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

1.85V

Peak Non-Repetitive Forward Surge Current Ifsm

25A

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

75ns

Standards/Approvals

RoHS

Automotive Standard

No

The Vishay AS1Fx standard avalanche surface, mount rectifiers are ideal for general purpose rectification of power supplies, inverters, converters, and freewheeling diodes. This includes the consumer, automotive, and telecommunication industries. They mee

Low profile package

Glass passivated pellet chip junction

Ideal for automated placement

Low forward voltage drop, low reverse current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy