Infineon 650 V 40 A Switching Diode Schottky 3-Pin PG-TO-247-3 IDW40G65C5XKSA1
- RS Stock No.:
- 218-6303
- Mfr. Part No.:
- IDW40G65C5XKSA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 30 units)*
$496.68
(exc. GST)
$546.36
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 30 - 120 | $16.556 | $496.68 |
| 150 + | $14.90 | $447.00 |
*price indicative
- RS Stock No.:
- 218-6303
- Mfr. Part No.:
- IDW40G65C5XKSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Mount Type | Through Hole | |
| Product Type | Switching Diode | |
| Package Type | PG-TO-247-3 | |
| Maximum Continuous Forward Current If | 40A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Series | 5th Generation thinQ!TM | |
| Diode Configuration | Silicon Carbide Schottky Diode | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 1.7V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 182A | |
| Peak Reverse Current Ir | 220μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Width | 5.21mm | |
| Length | 16.13mm | |
| Standards/Approvals | J-STD20 and JESD22 | |
| Height | 41.42mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Mount Type Through Hole | ||
Product Type Switching Diode | ||
Package Type PG-TO-247-3 | ||
Maximum Continuous Forward Current If 40A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Series 5th Generation thinQ!TM | ||
Diode Configuration Silicon Carbide Schottky Diode | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 1.7V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 182A | ||
Peak Reverse Current Ir 220μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Width 5.21mm | ||
Length 16.13mm | ||
Standards/Approvals J-STD20 and JESD22 | ||
Height 41.42mm | ||
Automotive Standard No | ||
Infineon 5th Generation thinQ!TM Series Switching Diode, 650V Peak Reverse Repetitive Voltage, 40A Max Continuous Forward Current - IDW40G65C5XKSA1
This switching diode is a silicon carbide Schottky rectifier designed for high-voltage switching applications, providing fast recovery and low conduction losses in through-hole power assemblies. It operates across an extended temperature range and is intended for use where high surge tolerance and sustained forward current are required in power conversion and switching environments.
Features and Benefits:
• Peak reverse voltage rating 650V for high-voltage operation
• Continuous forward current 40A enabling sustained load handling
• Maximum forward voltage 1.7V minimises conduction loss
• Surge capability 182A Ifsm for transient event management
• Peak reverse leakage 220μA reducing off-state current draw
• Rated to 175°C for high-temperature operating capability
• Continuous forward current 40A enabling sustained load handling
• Maximum forward voltage 1.7V minimises conduction loss
• Surge capability 182A Ifsm for transient event management
• Peak reverse leakage 220μA reducing off-state current draw
• Rated to 175°C for high-temperature operating capability
Applications
• Suitable for power conversion in industrial inverters
• Used for high-voltage diode stages in switch-mode supplies
• Ideal for through-hole mounting on power assemblies
• Can be used for transient protection in power electronics
• Used with heatsinking in high-temperature environments
• Used for high-voltage diode stages in switch-mode supplies
• Ideal for through-hole mounting on power assemblies
• Can be used for transient protection in power electronics
• Used with heatsinking in high-temperature environments
What package and mounting method does it use?
It is supplied in a TO-247 package and designed for through-hole mounting.
What standards apply to its thermal and mechanical reliability?
It meets J-STD-020 and JESD22 standards for thermal and mechanical robustness.
What are the minimum and maximum ambient temperatures for operation?
The device is specified for operation down to −55°C and up to 175°C.
How many connection pins are provided for circuit integration?
The component has three pins for electrical and mechanical connection.
What rectifier configuration is implemented internally?
The device uses a silicon carbide Schottky diode configuration for fast switching and low forward voltage.
Related links
- Infineon 650 V 40 A Switching Diode Schottky 3-Pin TO-247 IDW40G65C5XKSA1
- Infineon 650 V 3 A Switching Diode Schottky 2-Pin TO-220
- Infineon 650 V 3 A Switching Diode Schottky 2-Pin TO-220 IDH03G65C5XKSA2
- Infineon 650 V 10 A Rectifier & Schottky Diode 3-Pin TO-247
- Infineon 650 V 10 A Rectifier & Schottky Diode 3-Pin TO-247 IDW10G65C5XKSA1
- onsemi 650 V 40 A Schottky Diode Schottky 3-Pin TO-247
- onsemi 650 V 40 A Schottky Diode Schottky 3-Pin TO-247 FFSH4065BDN-F085
- STMicroelectronics 650 V 40 A Diode Schottky 3-Pin TO-247 STPSC40065CWY
