Infineon 650 V 10 A Rectifier & Schottky Diode 3-Pin TO-247 IDW10G65C5XKSA1
- RS Stock No.:
- 249-6935
- Mfr. Part No.:
- IDW10G65C5XKSA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $4.15
View bulk pricing optionsSubtotal (1 unit)*
$8.21
(exc. GST)
$9.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 240 unit(s) shipping from 21 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $8.21 | - |
| 5 - 9 | $7.38 | $4.15 |
| 10 - 14 | $6.64 | $15.70 |
| 15 - 19 | $6.00 | $33.15 |
| 20 + | $5.40 | $56.20 |
*price indicative
- RS Stock No.:
- 249-6935
- Mfr. Part No.:
- IDW10G65C5XKSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-247 | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Diode Configuration | Single | |
| Series | XDW20G65 | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 58A | |
| Maximum Forward Voltage Vf | 1.7V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | J-STD20 and JESD22 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Through Hole | ||
Package Type TO-247 | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Diode Configuration Single | ||
Series XDW20G65 | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 58A | ||
Maximum Forward Voltage Vf 1.7V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals J-STD20 and JESD22 | ||
Automotive Standard No | ||
The Infineon schottky diode has silicon carbide as revolutionary semiconductor material. The Infineon proprietary diffusion soldering process, already introduced with G3 is now combined with a new. It has more compact design and thin-wafer technology.
Revolutionary semiconductor material - Silicon Carbide
Benchmark switching behaviour
No reverse recovery/ No forward recovery
Temperature independent switching behaviour
High surge current capability
Pb-free lead plating
RoHS compliant
Qualified according to JEDEC1 for target applications
Optimized for high temperature operation
Related links
- Infineon 650 V 10 A Rectifier & Schottky Diode 3-Pin TO-247
- Infineon 650 V 16 A Rectifier & Schottky Diode 3-Pin PG-TO-247
- Infineon 650 V 30 A Rectifier & Schottky Diode 3-Pin PG-TO-247
- Infineon 650 V 20 A Rectifier & Schottky Diode 3-Pin PG-TO-247
- Infineon 650 V 20 A Rectifier & Schottky Diode 3-Pin TO-247
- Infineon 650 V 30 A Rectifier & Schottky Diode 3-Pin PG-TO-247 IDW30G65C5XKSA1
- Infineon 650 V 16 A Rectifier & Schottky Diode 3-Pin PG-TO-247 IDW16G65C5XKSA1
- Infineon 650 V 20 A Rectifier & Schottky Diode 3-Pin PG-TO-247 IDW40G65C5BXKSA2
