Infineon 650 V 3 A Switching Diode Schottky 2-Pin TO-220 IDH03G65C5XKSA2
- RS Stock No.:
- 218-6297
- Mfr. Part No.:
- IDH03G65C5XKSA2
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$131.25
(exc. GST)
$144.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | $2.625 | $131.25 |
| 100 - 150 | $2.575 | $128.75 |
| 200 + | $2.52 | $126.00 |
*price indicative
- RS Stock No.:
- 218-6297
- Mfr. Part No.:
- IDH03G65C5XKSA2
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Mount Type | Through Hole | |
| Product Type | Switching Diode | |
| Package Type | TO-220 | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Series | IDH03G65C5 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.7V | |
| Peak Reverse Current Ir | 50μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 31A | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | JESD22, J-STD20 | |
| Width | 4.5mm | |
| Height | 29.95mm | |
| Length | 10.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Mount Type Through Hole | ||
Product Type Switching Diode | ||
Package Type TO-220 | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Series IDH03G65C5 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.7V | ||
Peak Reverse Current Ir 50μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 31A | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals JESD22, J-STD20 | ||
Width 4.5mm | ||
Height 29.95mm | ||
Length 10.2mm | ||
Automotive Standard No | ||
The Infineon SiC Schottky diode made up of revolutionary semiconductor material. It is mainly used in uninterruptible power supply, power factor correction and solar inverter.
High surge current capability
Pb free
RoHS compliant
Related links
- Infineon 650 V 3 A Switching Diode Schottky 2-Pin TO-220 IDH03G65C5XKSA2
- Infineon 650 V 40 A Switching Diode Schottky 3-Pin TO-247
- Infineon 650 V 40 A Switching Diode Schottky 3-Pin TO-247 IDW40G65C5XKSA1
- Infineon 650 V 4 A Schottky Diode Schottky 2-Pin TO-220
- Infineon 650 V 16 A Schottky Diode Schottky 2-Pin TO-220
- Infineon 650 V 12 A SiC Schottky Diode Schottky 2-Pin TO-220
- Infineon 650 V 8 A Schottky Barrier Diode Schottky 2-Pin TO-220
- Infineon 650 V 12 A Schottky Barrier Diode Schottky 2-Pin TO-220
