Infineon 650 V 10 A SiC Schottky Diode Schottky 10-Pin HDSOP IDDD06G65C6XTMA1
- RS Stock No.:
- 218-6296
- Mfr. Part No.:
- IDDD06G65C6XTMA1
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 218-6296
- Mfr. Part No.:
- IDDD06G65C6XTMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Mount Type | Surface | |
| Product Type | SiC Schottky Diode | |
| Package Type | HDSOP | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Series | 6th Generation CoolSiCTM | |
| Rectifier Type | Schottky | |
| Pin Count | 10 | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 38A | |
| Peak Reverse Current Ir | 46μA | |
| Maximum Forward Voltage Vf | 1.25V | |
| Maximum Operating Temperature | 175°C | |
| Width | 15.6mm | |
| Standards/Approvals | JEDEC (J-STD20 and JESD22) | |
| Length | 6.6mm | |
| Height | 2.35mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Mount Type Surface | ||
Product Type SiC Schottky Diode | ||
Package Type HDSOP | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Series 6th Generation CoolSiCTM | ||
Rectifier Type Schottky | ||
Pin Count 10 | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 38A | ||
Peak Reverse Current Ir 46μA | ||
Maximum Forward Voltage Vf 1.25V | ||
Maximum Operating Temperature 175°C | ||
Width 15.6mm | ||
Standards/Approvals JEDEC (J-STD20 and JESD22) | ||
Length 6.6mm | ||
Height 2.35mm | ||
Automotive Standard No | ||
The Infineon SiC Schottky diode made up of revolutionary semiconductor material. It is mainly used in uninterruptible power supply, power factor correction and solar inverter.
Best in class forward voltage
Efficient system
Related links
- Infineon 650 V 10 A SiC Schottky Diode Schottky 10-Pin HDSOP
- Infineon 650 V 12 A SiC Schottky Diode Schottky 10-Pin HDSOP IDDD12G65C6XTMA1
- Infineon 650 V 12 A SiC Schottky Diode Schottky 10-Pin HDSOP
- Infineon 650 V 10 A Diode Schottky 10-Pin HDSOP
- Infineon 650 V 10 A Diode Schottky 10-Pin HDSOP IDDD10G65C6XTMA1
- Infineon 650 V 16 A Schottky Barrier Diode Schottky 10-Pin HDSOP IDDD16G65C6XTMA1
- Infineon 650 V 8 A Diode Schottky 10-Pin HDSOP IDDD08G65C6XTMA1
- Infineon 650 V 4 A Schottky Barrier Diode Schottky 10-Pin HDSOP IDDD04G65C6XTMA1
